Texas Instruments TL7733BID

Single-supply voltage supervisor 8-SOIC -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Max Operating Temperature85 °C
Max Reset Threshold Voltage3.13 V
Max Supply Current3.5 mA
Max Supply Voltage18 V
Min Operating Temperature-40 °C
Min Reset Threshold Voltage3.03 V
Min Supply Voltage3.6 V
Number of Voltages Monitored1
Operating Supply Current1.8 mA
Overvoltage Threshold3.13 V
Quiescent Current1.8 mA
ResetActive High/Active Low
Reset Timeout270 ns
Threshold Voltage3.08 V
Undervoltage Threshold3.08 V
Watchdog TimerNo
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TL7733BID.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet22 pages9 years ago
Datasheet21 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet18 pages26 years ago
Mouser
Datasheet21 pages16 years ago
Augswan
Datasheet27 pages1 year ago
SHENGYU ELECTRONICS
Datasheet27 pages2 years ago
iiiC
Datasheet22 pages11 years ago
Newark
Datasheet22 pages11 years ago
Jameco
Datasheet19 pages17 years ago
Sierra IC
Datasheet15 pages20 years ago

Inventory History

3 month trend:
+3.15%

Alternate Parts

Price @ 1000
$ 0.66
$ 0.243
$ 0.243
Stock
100,172
573,952
573,952
Authorized Distributors
4
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Voltages Monitored
1
1
1
Reset
Active High/Active Low
Active High/Active Low
Active High/Active Low
Reset Timeout
270 ns
270 ns
270 ns
Undervoltage Threshold
3.08 V
-
-
Overvoltage Threshold
3.13 V
3.13 V
3.13 V
Watchdog Timer
No
No
No
Min Supply Voltage
3.6 V
3.6 V
3.6 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL7733BID.

Related Parts

Descriptions

Descriptions of Texas Instruments TL7733BID provided by its distributors.

Single-supply voltage supervisor 8-SOIC -40 to 85
Processor Supervisor 3.08V 1 Active High/Active Low/Open Drain 8-Pin SOIC Tube
Supervisory Circuits Single Supply Voltage Supervisor
Voltage Detector / Microprocessor Supervisor IC; Threshold Voltage, Vtrip:3.08V; Supply Current:1.8mA; Output Current Max:20mA; Supply Voltage Min:3.6V; Package/Case:8-SOIC; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Max Operating Temperature85 °C
Max Reset Threshold Voltage3.13 V
Max Supply Current3.5 mA
Max Supply Voltage18 V
Min Operating Temperature-40 °C
Min Reset Threshold Voltage3.03 V
Min Supply Voltage3.6 V
Number of Voltages Monitored1
Operating Supply Current1.8 mA
Overvoltage Threshold3.13 V
Quiescent Current1.8 mA
ResetActive High/Active Low
Reset Timeout270 ns
Threshold Voltage3.08 V
Undervoltage Threshold3.08 V
Watchdog TimerNo
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TL7733BID.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet22 pages9 years ago
Datasheet21 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet18 pages26 years ago
Mouser
Datasheet21 pages16 years ago
Augswan
Datasheet27 pages1 year ago
SHENGYU ELECTRONICS
Datasheet27 pages2 years ago
iiiC
Datasheet22 pages11 years ago
Newark
Datasheet22 pages11 years ago
Jameco
Datasheet19 pages17 years ago
Sierra IC
Datasheet15 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago