Distributor | SKU | Min | Pkg | |||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|
Mouser | 595-TL494CN | 2,255 | 1 | Tube | ||||||||
Rochester Electronics | TL494CN | 25 | 20h | |||||||||
DigiKey | 296-1799-5-ND | 3,997 | 1 | Tube | ||||||||
Weyland Electronics Group Pte. Ltd. | TL494CN | 20,000 | 1 | Tape & Reel | 1h | |||||||
Win Source | TL494CN | 15,460 | 1 | 19h |
Download datasheets and manufacturer documentation for Texas Instruments TL494CN.
Download Texas Instruments TL494CN symbol, footprint, and 3D STEP models from our trusted partners.
SOURCE | eCAD | mCAD | FILES |
---|---|---|---|
![]() | SymbolFootprint | 3D | Download |
![]() | SymbolFootprint | ||
![]() | SymbolFootprint | 3D | Download |
![]() | SymbolFootprint | Download |
Descriptions of Texas Instruments TL494CN provided by its distributors.
Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:
Download datasheets and manufacturer documentation for Texas Instruments TL494CN.