Texas Instruments TL431AILPME3

V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin TO-92 Ammo
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-92
Number of Pins3
Weight213.188414 mg
Technical
Cathode Current700 µA
Max Input Voltage37 V
Max Operating Temperature125 °C
Max Output Current100 mA
Max Output Voltage36 V
Min Input Voltage2.495 V
Min Operating Temperature-40 °C
Min Output Voltage2.495 V
Output Current100 mA
Output TypeAdjustable
Output Voltage36 V
Reference TypeAdjustable, Shunt
Reference Voltage36 V
Temperature Coefficient34 ppm/°C
Tolerance1 %
Dimensions
Height5.34 mm
Length4.3 mm
Thickness3.6 mm
Width4.3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TL431AILPME3.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing5 pages7 years ago
Datasheet75 pages9 years ago
Datasheet73 pages9 years ago
Datasheet72 pages10 years ago
Technical Drawing3 pages10 years ago
Datasheet79 pages11 years ago
Datasheet66 pages16 years ago
Farnell
Datasheet74 pages7 years ago
Datasheet81 pages12 years ago
Datasheet79 pages13 years ago
Datasheet75 pages13 years ago
Datasheet76 pages13 years ago
Datasheet75 pages13 years ago
Datasheet17 pages13 years ago
Datasheet75 pages13 years ago
Datasheet67 pages14 years ago
Datasheet17 pages14 years ago
Datasheet67 pages14 years ago
Datasheet17 pages14 years ago
Datasheet66 pages14 years ago
Datasheet65 pages15 years ago
Datasheet26 pages15 years ago
Upverter
Datasheet77 pages6 years ago
Newark
Datasheet75 pages9 years ago
Datasheet67 pages9 years ago
Datasheet79 pages10 years ago
element14 APAC
Datasheet68 pages9 years ago
Arrow Electronics
Datasheet79 pages12 years ago
Mouser
Datasheet67 pages16 years ago

Inventory History

3 month trend:
-0.14%

Alternate Parts

Price @ 1000
$ 0.102
$ 0.059
$ 0.059
Stock
531,634
2,290,479
2,290,479
Authorized Distributors
3
6
6
Case/Package
TO-92
TO-92
TO-92
Number of Pins
3
3
3
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
2.495 V
2.495 V
2.495 V
Max Input Voltage
37 V
37 V
37 V
Min Output Voltage
2.495 V
2.5 V
2.5 V
Max Output Voltage
36 V
36 V
36 V
Tolerance
1 %
1 %
1 %
Temperature Coefficient
34 ppm/°C
34 ppm/°C
34 ppm/°C
Cathode Current
700 µA
600 µA
600 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 months ago)

Related Parts

Descriptions

Descriptions of Texas Instruments TL431AILPME3 provided by its distributors.

V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin TO-92 Ammo
Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PBCY3
Adjustable precision shunt regulator 3-TO-92 -40 to 85
Voltage Reference, Precision, Shunt - Adjustable, Tl431 Series, 2.495V To 36V, To-226Aa-3 Rohs Compliant: Yes
Voltage References Adjustable Precision Shunt Regulator
VOLTAGE REF, SHUNT, 2.495V-36V, TO-226AA
EAR99 TL431 Tape & Box (TB) ACTIVE (Last Updated: 5days ago) voltage reference device 700muA 37V 92ppm/C ±1%
IC PWR SWITCH N-CHAN 1:1 24PQFN
TL431 - ADJUSTABLE PRECISION SHU
ADJUSTABLE SHUNT REGULATOR <AZ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageTO-92
Number of Pins3
Weight213.188414 mg
Technical
Cathode Current700 µA
Max Input Voltage37 V
Max Operating Temperature125 °C
Max Output Current100 mA
Max Output Voltage36 V
Min Input Voltage2.495 V
Min Operating Temperature-40 °C
Min Output Voltage2.495 V
Output Current100 mA
Output TypeAdjustable
Output Voltage36 V
Reference TypeAdjustable, Shunt
Reference Voltage36 V
Temperature Coefficient34 ppm/°C
Tolerance1 %
Dimensions
Height5.34 mm
Length4.3 mm
Thickness3.6 mm
Width4.3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TL431AILPME3.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing5 pages7 years ago
Datasheet75 pages9 years ago
Datasheet73 pages9 years ago
Datasheet72 pages10 years ago
Technical Drawing3 pages10 years ago
Datasheet79 pages11 years ago
Datasheet66 pages16 years ago
Farnell
Datasheet74 pages7 years ago
Datasheet81 pages12 years ago
Datasheet79 pages13 years ago
Datasheet75 pages13 years ago
Datasheet76 pages13 years ago
Datasheet75 pages13 years ago
Datasheet17 pages13 years ago
Datasheet75 pages13 years ago
Datasheet67 pages14 years ago
Datasheet17 pages14 years ago
Datasheet67 pages14 years ago
Datasheet17 pages14 years ago
Datasheet66 pages14 years ago
Datasheet65 pages15 years ago
Datasheet26 pages15 years ago
Upverter
Datasheet77 pages6 years ago
Newark
Datasheet75 pages9 years ago
Datasheet67 pages9 years ago
Datasheet79 pages10 years ago
element14 APAC
Datasheet68 pages9 years ago
Arrow Electronics
Datasheet79 pages12 years ago
Mouser
Datasheet67 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago