onsemi TL431ACLPG

V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin TO-92 Bag
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-92
MountThrough Hole
Number of Pins3
Technical
Accuracy1 %
Cathode Current1 mA
Current Rating100 mA
Max Input Voltage37 V
Max Operating Temperature70 °C
Max Output Current100 mA
Max Output Voltage36 V
Min Operating Temperature0 °C
Number of Channels1
Operating Supply Voltage36 V
Output Current100 mA
Output Voltage36 V
PackagingBulk
Power Dissipation700 mW
Reference TypeAdjustable, Programmable, Shunt
Reference Voltage2.495 V
Schedule B8542390000
Temperature Coefficient50 ppm/°C
Tolerance1 %
Dimensions
Height5.33 mm
Length5.2 mm
Width4.19 mm

Documents

Download datasheets and manufacturer documentation for onsemi TL431ACLPG.

element14 APAC
Datasheet20 pages16 years ago
onsemi
Datasheet18 pages12 years ago
Datasheet19 pages13 years ago
Datasheet19 pages14 years ago
Datasheet20 pages15 years ago
Augswan
Datasheet18 pages7 years ago
Farnell
Datasheet18 pages8 years ago
Datasheet4 pages17 years ago
Newark
Datasheet18 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages16 years ago

Inventory History

3 month trend:
+3.71%

Alternate Parts

Price @ 1000
$ 0.219
$ 0.059
$ 0.059
Stock
1,180,742
2,290,615
2,290,615
Authorized Distributors
11
6
6
Case/Package
TO-92
TO-92
TO-92
Number of Pins
3
3
3
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
-
2.495 V
2.495 V
Max Input Voltage
37 V
37 V
37 V
Min Output Voltage
-
2.5 V
2.5 V
Max Output Voltage
36 V
36 V
36 V
Tolerance
1 %
1 %
1 %
Temperature Coefficient
50 ppm/°C
34 ppm/°C
34 ppm/°C
Cathode Current
1 mA
600 µA
600 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi TL431ACLPG.

Related Parts

Descriptions

Descriptions of onsemi TL431ACLPG provided by its distributors.

V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin TO-92 Bag
Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PBCY3
TL Series 2.495 V Through Hole Programmable Precision Reference - TO-92
Voltage Reference, Programmable Precision, Shunt Regulator
VOLTAGE REF, SHUNT, 2.495V-36V, TO-226AA; Voltage Reference Type:Shunt - Adjustable; Product Range:TL431A Series; Reference Voltage Min:2.495V; Reference Voltage Max:36V; Initial Accuracy:1%; Temperature Coefficient:± 50ppm/°C; MSL:-RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL431ACLPG.

Technical Specifications

Physical
Case/PackageTO-92
MountThrough Hole
Number of Pins3
Technical
Accuracy1 %
Cathode Current1 mA
Current Rating100 mA
Max Input Voltage37 V
Max Operating Temperature70 °C
Max Output Current100 mA
Max Output Voltage36 V
Min Operating Temperature0 °C
Number of Channels1
Operating Supply Voltage36 V
Output Current100 mA
Output Voltage36 V
PackagingBulk
Power Dissipation700 mW
Reference TypeAdjustable, Programmable, Shunt
Reference Voltage2.495 V
Schedule B8542390000
Temperature Coefficient50 ppm/°C
Tolerance1 %
Dimensions
Height5.33 mm
Length5.2 mm
Width4.19 mm

Documents

Download datasheets and manufacturer documentation for onsemi TL431ACLPG.

element14 APAC
Datasheet20 pages16 years ago
onsemi
Datasheet18 pages12 years ago
Datasheet19 pages13 years ago
Datasheet19 pages14 years ago
Datasheet20 pages15 years ago
Augswan
Datasheet18 pages7 years ago
Farnell
Datasheet18 pages8 years ago
Datasheet4 pages17 years ago
Newark
Datasheet18 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages16 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago