APEM TL36P005000

Switch Toggle ON ON SPDT Short Lever PC Pins 20VAC 20VDC 0.4VA PC Mount
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialBrass
Contact MaterialBrass, Gold
Contact PlatingGold
MountPC Mount, PCB, Through Hole
Number of Pins1
Technical
Contact Resistance20 mΩ
Electrical Life60 kcycles
Illumination TypeNon-Illuminated
Insulation Resistance1 GΩ
Max Operating Temperature85 °C
Max Voltage Rating (AC)20 V
Max Voltage Rating (DC)20 V
Min Operating Temperature-30 °C
Number of Poles1
OrientationStraight
Switch FunctionOn-On
Switching Capacity400 mW
Switching Current20 mA
Switching Voltage20 V
TerminationPC Pin
Test Voltage1 kV
Throw ConfigurationSPDT
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Actuator Length5.3 mm
Depth5 mm
Length8.1 mm

Documents

Download datasheets and manufacturer documentation for APEM TL36P005000.

Burklin Elektronik
Datasheet6 pages6 years ago
Master Electronics
Datasheet6 pages9 years ago
Electro Sonic
Datasheet6 pages16 years ago

Inventory History

3 month trend:
+5.45%

Engineering Resources

View Evaluation kits and Reference designs for APEM TL36P005000.

Related Parts

Descriptions

Descriptions of APEM TL36P005000 provided by its distributors.

Switch Toggle ON ON SPDT Short Lever PC Pins 20VAC 20VDC 0.4VA PC Mount
Toggle switch, metal, 1 pole, latching, On-On, 0.4 VA/20 V AC/DC, gold-plated, TL36P005000
TOGGLE SWITCH SMT TL PCB MOUNT | APEM Components TL36P005000
Miniature Toggle Switch ON-ON SPST
Toggle Switch, Spdt, 0.4A, 20Vac/Dc, Th; Switch Operation:On-On; Contact Configuration:Spdt; Illumination:Non Illuminated; Product Range:Tl Series; Contact Current Max:-; Switch Mounting:Through Hole; Contact Voltage Ac Nom:20V Rohs Compliant: Yes |Apem TL36P005000

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • Apem Group
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM COMPONE

Technical Specifications

Physical
Actuator MaterialBrass
Contact MaterialBrass, Gold
Contact PlatingGold
MountPC Mount, PCB, Through Hole
Number of Pins1
Technical
Contact Resistance20 mΩ
Electrical Life60 kcycles
Illumination TypeNon-Illuminated
Insulation Resistance1 GΩ
Max Operating Temperature85 °C
Max Voltage Rating (AC)20 V
Max Voltage Rating (DC)20 V
Min Operating Temperature-30 °C
Number of Poles1
OrientationStraight
Switch FunctionOn-On
Switching Capacity400 mW
Switching Current20 mA
Switching Voltage20 V
TerminationPC Pin
Test Voltage1 kV
Throw ConfigurationSPDT
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Actuator Length5.3 mm
Depth5 mm
Length8.1 mm

Documents

Download datasheets and manufacturer documentation for APEM TL36P005000.

Burklin Elektronik
Datasheet6 pages6 years ago
Master Electronics
Datasheet6 pages9 years ago
Electro Sonic
Datasheet6 pages16 years ago

Compliance

Environmental Classification
RoHSCompliant