Texas Instruments TL3474CPWG4

Quad, High Slew Rate, Single-Supply, Op Amp 14-TSSOP 0 to 70
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins14
Technical
Bandwidth4 MHz
Common Mode Rejection Ratio65 dB
Gain Bandwidth Product4 MHz
Input Bias Current500 nA
Input Offset Voltage (Vos)1 mV
Max Dual Supply Voltage18 V
Max I/O Voltage10 mV
Max Operating Temperature70 °C
Max Supply Voltage36 V
Min Dual Supply Voltage2 V
Min Operating Temperature0 °C
Min Supply Voltage4 V
Nominal Gain Bandwidth Product4 MHz
Nominal Supply Current18 mA
Number of Channels4
Number of Circuits4
Operating Supply Current3.5 mA
Operating Supply Voltage18 V
Output Current per Channel34 mA
Slew Rate13 V/µs
Voltage Gain100 dB

Documents

Download datasheets and manufacturer documentation for Texas Instruments TL3474CPWG4.

Texas Instruments
Datasheet19 pages12 years ago
Datasheet17 pages16 years ago
Upverter
Datasheet19 pages11 years ago

Alternate Parts

Price @ 1000
$ 0.336
$ 0.336
Stock
69,247
685,406
685,406
Authorized Distributors
0
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
13 V/µs
13 V/µs
13 V/µs
Gain Bandwidth Product
4 MHz
4 MHz
4 MHz
Input Offset Voltage (Vos)
1 mV
10 mV
10 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
65 dB
65 dB
65 dB
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
3.5 mA
3.5 mA
3.5 mA

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL3474CPWG4.

Descriptions

Descriptions of Texas Instruments TL3474CPWG4 provided by its distributors.

Quad, High Slew Rate, Single-Supply, Op Amp 14-TSSOP 0 to 70
OP Amp Quad GP ±18V/36V 14-Pin TSSOP Tube
RoHS Compliant EAR99 Nickel/Palladium/Gold (Ni/Pd/Au) TSSOP op amp amplifier circuit 5mm 0.7muA 1mV 4000kHz
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Gain Bandwidth -3db:4MHz; Slew Rate:13V/µs; Supply Voltage Min:4V; Supply Voltage Max:36V; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Bias Current:500000pA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins14
Technical
Bandwidth4 MHz
Common Mode Rejection Ratio65 dB
Gain Bandwidth Product4 MHz
Input Bias Current500 nA
Input Offset Voltage (Vos)1 mV
Max Dual Supply Voltage18 V
Max I/O Voltage10 mV
Max Operating Temperature70 °C
Max Supply Voltage36 V
Min Dual Supply Voltage2 V
Min Operating Temperature0 °C
Min Supply Voltage4 V
Nominal Gain Bandwidth Product4 MHz
Nominal Supply Current18 mA
Number of Channels4
Number of Circuits4
Operating Supply Current3.5 mA
Operating Supply Voltage18 V
Output Current per Channel34 mA
Slew Rate13 V/µs
Voltage Gain100 dB

Documents

Download datasheets and manufacturer documentation for Texas Instruments TL3474CPWG4.

Texas Instruments
Datasheet19 pages12 years ago
Datasheet17 pages16 years ago
Upverter
Datasheet19 pages11 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago