E-Switch TL3305CF160QG

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.57N SMD T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Mechanical Life500 kcycles
MountSurface Mount
Technical
Contact Current Rating50 mA
Contact Resistance100 mΩ
Illumination TypeNon-Illuminated
Life (Cycles)500 kcycles
Max Operating Temperature70 °C
Min Operating Temperature-20 °C
Number of Positions2
Switch FunctionOff-Mom
Switch Travel200 µm
TerminationGull Wing
Throw ConfigurationSPST
Voltage Rating (DC)12 V
Dimensions
Height7.25 mm

Documents

Download datasheets and manufacturer documentation for E-Switch TL3305CF160QG.

element14 APAC
Datasheet2 pages7 years ago
Future Electronics
Datasheet2 pages8 years ago
Datasheet1 page0 years ago
TME
Datasheet1 page0 years ago

Inventory History

3 month trend:
+10.39%

Engineering Resources

View Evaluation kits and Reference designs for E-Switch TL3305CF160QG.

Related Parts

Descriptions

Descriptions of E-Switch TL3305CF160QG provided by its distributors.

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.57N SMD T/R
Tactile Switch, SPST-NO, OFF-(ON), 50 mA, 12V DC, Gull Wing, TL3305 Series | E-Switch TL3305CF160QG
TL3305C Series SPST 12 V 4.5 x 4.5 mm 160 gf Top Actuated SMT Tactile Switch
Tactile Sw, Spst, 0.05A, 12Vdc, Solder; Product Range:Tl3305 Series; Actuator Orientation:Top Actuated; Switch Mounting:Surface Mount; Actuator Style:Round Button; Actuating Force:160Gf; Contact Rating:50Ma At 12Vdc; Ip Rating:- Rohs Compliant: Yes |E-Switch TL3305CF160QG

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWICTH

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL3305CF160QG.

Technical Specifications

Physical
Mechanical Life500 kcycles
MountSurface Mount
Technical
Contact Current Rating50 mA
Contact Resistance100 mΩ
Illumination TypeNon-Illuminated
Life (Cycles)500 kcycles
Max Operating Temperature70 °C
Min Operating Temperature-20 °C
Number of Positions2
Switch FunctionOff-Mom
Switch Travel200 µm
TerminationGull Wing
Throw ConfigurationSPST
Voltage Rating (DC)12 V
Dimensions
Height7.25 mm

Documents

Download datasheets and manufacturer documentation for E-Switch TL3305CF160QG.

element14 APAC
Datasheet2 pages7 years ago
Future Electronics
Datasheet2 pages8 years ago
Datasheet1 page0 years ago
TME
Datasheet1 page0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant