E-Switch TL3315NF160Q

Switch Tactile N.O. SPST Flush Round Button Gull Wing 0.05A 15VDC 1.57N SMD
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
ColorYellow
Contact MaterialSilver
Contact PlatingSilver
Mechanical Life500 kcycles
MountSurface Mount
Number of Pins6
Technical
Contact Current Rating50 mA
Contact Resistance200 mΩ
Current Rating50 mA
Electrical Life500 kcycles
Illumination TypeIlluminated, Non-Illuminated
Max Operating Temperature70 °C
Max Voltage Rating (DC)15 V
Min Operating Temperature-20 °C
Number of Positions2
OrientationStraight
Switch FunctionOff-Mom
Switch Travel200 µm
TerminationGull Wing
Throw ConfigurationSPST
Voltage Rating (DC)15 V
Dimensions
Actuator Length0 m

Documents

Download datasheets and manufacturer documentation for E-Switch TL3315NF160Q.

element14 APAC
Datasheet1 page15 years ago
TME
Datasheet1 page13 years ago

Inventory History

3 month trend:
-99.63%

Engineering Resources

View Evaluation kits and Reference designs for E-Switch TL3315NF160Q.

Related Parts

Descriptions

Descriptions of E-Switch TL3315NF160Q provided by its distributors.

Switch Tactile N.O. SPST Flush Round Button Gull Wing 0.05A 15VDC 1.57N SMD
TL3315 Series SPST 1.6 N Round Button J-Bend SMT Low Profile Tactile Switch
Tactile Switch, SPST-NO, OFF-(ON), 50 mA, 15V DC, Gull Wing, TL3315 Series | E-Switch TL3315NF160Q
Switch, Tactile Spst 50Ma, Smd Gull Wing; Product Range:Tl3315 Series; Actuator Orientation:Top Actuated; Switch Mounting:Surface Mount; Actuator Style:Round Button; Actuating Force:160Gf; Contact Rating:50Ma At 15Vdc; Ip Rating:- Rohs Compliant: Yes |E-Switch TL3315NF160Q
E-SWITCH - TL3315NF160Q - Tactile Switch, TL3315 Series, Top Actuated, Surface Mount, Round Button, 160 gf, 50mA at 15VDC

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWICTH

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL3315NF160Q.

Technical Specifications

Physical
Case/PackageSMD/SMT
ColorYellow
Contact MaterialSilver
Contact PlatingSilver
Mechanical Life500 kcycles
MountSurface Mount
Number of Pins6
Technical
Contact Current Rating50 mA
Contact Resistance200 mΩ
Current Rating50 mA
Electrical Life500 kcycles
Illumination TypeIlluminated, Non-Illuminated
Max Operating Temperature70 °C
Max Voltage Rating (DC)15 V
Min Operating Temperature-20 °C
Number of Positions2
OrientationStraight
Switch FunctionOff-Mom
Switch Travel200 µm
TerminationGull Wing
Throw ConfigurationSPST
Voltage Rating (DC)15 V
Dimensions
Actuator Length0 m

Documents

Download datasheets and manufacturer documentation for E-Switch TL3315NF160Q.

element14 APAC
Datasheet1 page15 years ago
TME
Datasheet1 page13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant