E-Switch TL3301PF160QG

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 100000Cycles 1.57N SMD T/R
$ 0.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch TL3301PF160QG.

IHS

Datasheet1 page19 years ago

element14 APAC

Future Electronics

Master Electronics

Newark

Inventory History

3 month trend:
+2.72%

CAD Models

Download E-Switch TL3301PF160QG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2006-11-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Switch Tactile N.O. SPST Round Plunger Gull Wing 0.05A 12VDC 100000Cycles 1.57N SMD T/R
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 100000Cycles 1.57N SMD T/R
6mm 5.9mm Round Button 50mA Standing paste 6mm SPST 160gf 12V SMD,6x6mm Tactile Switches ROHS
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.57N SMD Bulk
Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 12VDC 1.57N SMD T/R
Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 12VDC 1.57N SMD T/R

Descriptions

Descriptions of E-Switch TL3301PF160QG provided by its distributors.

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 100000Cycles 1.57N SMD T/R
TACTILE SWITCH, SPST-NO, OFF-(ON), 50 MA, 12V DC, GULL WING, TL3301 SERIES
SWITCH TACTILE SPST-NO 0.05A 12V
Switch, Pushbutton, SPST, N/O, 50mA, 12Vdc, Ag Contacts, SMD
50V(DC) Off-Mom SPST-NO 1.6N 100000Cycles 50mA 250¦Ìm 8.5mm SMD , 6mm*6mm*8.5mm
Tactile Sw, Spst-No-Dm, 0.05A/12V, 160Gf; Product Range:Tl3301 Series; Actuator Orientation:Top Actuated; Switch Mounting:Surface Mount; Actuator Style:Round Button; Actuating Force:160Gf; Contact Rating:50Ma At 12Vdc; Ip Rating:- Rohs Compliant: Yes |E-Switch TL3301PF160QG

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL3301PF160QG.