E-Switch TL3301DF160QJ

Switch Tactile N.O. SPST Round Button J-Lead 0.05A 12VDC 100000Cycles 1.57N SMD T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialNylon, Polyamide
Contact MaterialBronze, Silver
Contact PlatingSilver
Housing MaterialNylon
Mechanical Life100 kcycles
MountSurface Mount
Technical
Contact Resistance100 mΩ
Current Rating50 mA
Electrical Life100 kcycles
Illumination TypeNon-Illuminated
Max Operating Temperature70 °C
Max Voltage Rating (DC)12 V
Min Operating Temperature-20 °C
Number of Positions2
OrientationStraight
Switch FunctionOff-Mom
Switch Travel250 µm
TerminationJ-Lead
Throw ConfigurationSPST
Voltage Rating (DC)12 V
Dimensions
Actuator Length9.4 mm

Documents

Download datasheets and manufacturer documentation for E-Switch TL3301DF160QJ.

Farnell
Datasheet5 pages7 years ago
Master Electronics
Datasheet2 pages11 years ago
Electro Sonic
Datasheet1 page11 years ago
LKR
Datasheet5 pages4 years ago
Future Electronics
Datasheet2 pages11 years ago
Datasheet2 pages16 years ago
TME
Datasheet1 page11 years ago

Inventory History

3 month trend:
-2.35%

Engineering Resources

View Evaluation kits and Reference designs for E-Switch TL3301DF160QJ.

Related Parts

Descriptions

Descriptions of E-Switch TL3301DF160QJ provided by its distributors.

Switch Tactile N.O. SPST Round Button J-Lead 0.05A 12VDC 100000Cycles 1.57N SMD T/R
Tactile Switch, SPST-NO, OFF-(ON), 50 mA, 12V DC, J-Lead, TL3301 Series | E-Switch TL3301DF160QJ
Tactile Switches SMT Tact Switch SPST-NO 0.05A 12V
TL3301 Series SPST-NO 160 gf J-Lead Surface Mount Tactile Switch
Tact Sw, Spst-No-Db, 0.05A, 50V, Solder; Product Range:Tl3301 Series; Actuator Orientation:Top Actuated; Switch Mounting:Surface Mount; Actuator Style:Round Button; Actuating Force:160Gf; Contact Rating:50Ma At 12Vdc; Ip Rating:- Rohs Compliant: Yes |E-Switch TL3301DF160QJ

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWICTH

Technical Specifications

Physical
Actuator MaterialNylon, Polyamide
Contact MaterialBronze, Silver
Contact PlatingSilver
Housing MaterialNylon
Mechanical Life100 kcycles
MountSurface Mount
Technical
Contact Resistance100 mΩ
Current Rating50 mA
Electrical Life100 kcycles
Illumination TypeNon-Illuminated
Max Operating Temperature70 °C
Max Voltage Rating (DC)12 V
Min Operating Temperature-20 °C
Number of Positions2
OrientationStraight
Switch FunctionOff-Mom
Switch Travel250 µm
TerminationJ-Lead
Throw ConfigurationSPST
Voltage Rating (DC)12 V
Dimensions
Actuator Length9.4 mm

Documents

Download datasheets and manufacturer documentation for E-Switch TL3301DF160QJ.

Farnell
Datasheet5 pages7 years ago
Master Electronics
Datasheet2 pages11 years ago
Electro Sonic
Datasheet1 page11 years ago
LKR
Datasheet5 pages4 years ago
Future Electronics
Datasheet2 pages11 years ago
Datasheet2 pages16 years ago
TME
Datasheet1 page11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant