C&K Components KMT021NGJLHS

Switch Tactile N.O. SPST Round Button J-Lead 0.05A 32VDC 0.5VA 300000Cycle 1.6N SMD T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
Contact MaterialSilver
Contact PlatingSilver
Mechanical Life300 kcycles
MountSurface Mount
Technical
Contact Current Rating50 mA
Contact Resistance150 mΩ
Current Rating50 mA
Illumination TypeIlluminated, Non-Illuminated
Life (Cycles)300 kcycles
Max Current Rating50 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)32 V
Min Operating Temperature-40 °C
Number of Positions2
Operating Force1.6 N
OrientationStraight
Power Rating500 mW
Switch FunctionOff-Mom
Switch Travel150 µm
TerminationJ-Lead
Throw ConfigurationSPST
Voltage Rating (DC)32 V
Dimensions
Depth3.4 mm
Height700 µm
Length2.6 mm

Documents

Download datasheets and manufacturer documentation for C&K Components KMT021NGJLHS.

Sager Electronics
Datasheet2 pages6 years ago
Electro Sonic
Datasheet2 pages6 years ago
Datasheet2 pages8 years ago
Master Electronics
Datasheet2 pages8 years ago
element14 APAC
Datasheet2 pages13 years ago
TME
Datasheet2 pages5 years ago
Future Electronics
Datasheet2 pages11 years ago

Inventory History

3 month trend:
-18.60%

Engineering Resources

View Evaluation kits and Reference designs for C&K Components KMT021NGJLHS.

Related Parts

Descriptions

Descriptions of C&K Components KMT021NGJLHS provided by its distributors.

Switch Tactile N.O. SPST Round Button J-Lead 0.05A 32VDC 0.5VA 300000Cycle 1.6N SMD T/R
KMTO Series SPST NO 5 mA 32 V 1.6 n Top Actuated SMT Tactile Switch
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 32VDC, 1.96N, Solder Terminal, Surface Mount-straight
SWITCH TACTILE SPST-NO 0.05A 32V
Tactile Switch, 0.05A, 32Vdc, Smd, 160Gf; Product Range:Kmt0 Series; Actuator Orientation:Top Actuated; Switch Mounting:Surface Mount; Actuator Style:Round Button; Actuating Force:160Gf; Contact Rating:50Ma At 32Vdc; Ip Rating:Ip68 Rohs Compliant: Yes |C&k Components KMT021 NGJ LHS
Actuation Force N = 1.6 / Contact Configuration = 1NO / Mounting Type = SMD / Illumination = No / Width mm = 2.6 / Length mm = 3.4 / Series = KMT0 / Switching Function = Momentary Function / Height mm = 0.65 / Switch Colour = White / Contact Voltage = 32 VDC / Contact Current = 50 mA / Actuator Type = Flat Pushbutton

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • KMT021 NGJ LHS
  • KMT021NGJ LHS

Technical Specifications

Physical
Case/PackageSMD/SMT
Contact MaterialSilver
Contact PlatingSilver
Mechanical Life300 kcycles
MountSurface Mount
Technical
Contact Current Rating50 mA
Contact Resistance150 mΩ
Current Rating50 mA
Illumination TypeIlluminated, Non-Illuminated
Life (Cycles)300 kcycles
Max Current Rating50 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)32 V
Min Operating Temperature-40 °C
Number of Positions2
Operating Force1.6 N
OrientationStraight
Power Rating500 mW
Switch FunctionOff-Mom
Switch Travel150 µm
TerminationJ-Lead
Throw ConfigurationSPST
Voltage Rating (DC)32 V
Dimensions
Depth3.4 mm
Height700 µm
Length2.6 mm

Documents

Download datasheets and manufacturer documentation for C&K Components KMT021NGJLHS.

Sager Electronics
Datasheet2 pages6 years ago
Electro Sonic
Datasheet2 pages6 years ago
Datasheet2 pages8 years ago
Master Electronics
Datasheet2 pages8 years ago
element14 APAC
Datasheet2 pages13 years ago
TME
Datasheet2 pages5 years ago
Future Electronics
Datasheet2 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RatingsDust Tight, IP68, Waterproof
REACH SVHCNo SVHC
RoHSCompliant