E-Switch TL3301AF260QG

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 100000Cycles 2.55N SMD T/R
$ 0.215
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch TL3301AF260QG.

Future Electronics

Datasheet1 page5 years ago
Datasheet2 pages13 years ago
Datasheet1 page13 years ago
Datasheet1 page21 years ago

Farnell

LKR

Master Electronics

New Yorker Electronics

Inventory History

3 month trend:
-9.70%

CAD Models

Download E-Switch TL3301AF260QG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2002-10-30
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 100000Cycles 2.55N SMD T/R
TACTILE SWITCH, TL3301, SPST-NO, OFF-(ON), 9.5MM TOP ACTUATED, 0.05A, 12VDC
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 100000Cycles 2.55N SMD T/R
C&K ComponentsPTS840GKPSMTRLFS
Switch Tactile N.O. SPST Button Gull Wing 0.05A 12VDC 100000Cycle 2.15N SMD T/R
C&K ComponentsPTS840GKSMTRLFS
Switch Tactile N.O. SPST Button Gull Wing 0.05A 12VDC 100000Cycle 2.15N SMD T/R
C&K ComponentsPTS840ESDPKSMTRLFS
Switch Tactile N.O. SPST Button Front PIP 0.05A 12VDC 100000Cycles 2.16N SMD T/R

Descriptions

Descriptions of E-Switch TL3301AF260QG provided by its distributors.

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 100000Cycles 2.55N SMD T/R
TACTILE SWITCH, SPST-NO, OFF-(ON), 50 MA, 12V DC, GULL WING, TL3301 SERIES
E-SWITCH - TL3301AF260QG - Tactile Switch, TL3301 Series, Top Actuated, Surface Mount, Round Button, 260 gf, 50mA at 12VDC
Tactile Switch,Non-Illuminated, SPST-NO, Top Actuated Surface Mount, Off-Mom Function, Gull Wing
SWITCH TACTILE SPST-NO 0.05A 12V
50V(DC) Off-Mom SPST-NO 2.6N 100000Cycles 50mA 250¦Ìm 5mm SMD,6X6MM , 6mm*6mm*5mm
Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.55N, Solder Terminal, Surface Mount-straight
TACTILE SW, SPST-NO-DM, 0.05A/50V, 260GF; Product Range: TL3301 Series; Actuator Orientation: Top Actuated; Switch Mounting: Surface Mount; Actuator Style: Round Button; Actuating Force: 260gf; Contact Rat 15N4499
Switch, Tactile Spst 50Ma, Smd Gull Wing; Fuerza De Funcionamiento:260Gf; Contacto, Tensión Dc Nom:12V; Contacto, Intensidad Max:50Ma; Terminales Del Interruptor:Montaje Superficial (Smd); Rango De Producto:Serie Tl3301 |E-Switch TL3301AF260QG

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG