C&K Components PTS840GKPSMTRLFS

Switch Tactile N.O. SPST Button Gull Wing 0.05A 12VDC 100000Cycle 2.15N SMD T/R
$ 0.403
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components PTS840GKPSMTRLFS.

IHS

Datasheet3 pages4 years ago

Upverter

TME

Farnell

Inventory History

3 month trend:
+54.11%

CAD Models

Download C&K Components PTS840GKPSMTRLFS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

C&K ComponentsPTS840ESDPKSMTRLFS
Switch Tactile N.O. SPST Button Front PIP 0.05A 12VDC 100000Cycles 2.16N SMD T/R
C&K ComponentsPTS840ESDGKSMTRLFS
SWITCH TACTILE SPST-NO 0.05A 12V
C&K ComponentsPTS840PKSMTRLFS
Switch Tactile N.O. SPST Button Front PIP 0.05A 12VDC 100000Cycle 2.15N SMD T/R
PanasonicEVQ-P7J01P
Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 12VDC 1.6N SMD T/R
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 100000Cycles 1.57N SMD T/R
PanasonicEVQP7A01K
Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 12VDC 2.2N SMD Embossed Tape

Descriptions

Descriptions of C&K Components PTS840GKPSMTRLFS provided by its distributors.

Switch Tactile N.O. SPST Button Gull Wing 0.05A 12VDC 100000Cycle 2.15N SMD T/R
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.94N, Solder Terminal, Surface Mount-right Angle
C & K tactile switch, Wing terminal, size 3.55 x 3.5mm, surface, SPST
PTS840 Series SPST-NO 12 V 220 g Gull Wing Surface Mount Tactile Switch
Tactile Switch, Spst, 0.05A, 12Vdc, Smd; Product Range:pts840 Series; Actuator Orientation:side Actuated; Switch Mounting:smd; Actuator Style:rectangular Button; Actuating Force:220Gf; Contact Rating:50Ma At 12Vdc; Switch Dimensions Rohs Compliant: Yes
Actuation Force N = 2.16 / Contact Configuration = 1NO / Mounting Type = SMD / Illumination = No / Width mm = 3.55 / Length mm = 3.5 / Series = PTS / Switching Function = Momentary Function / Height mm = 1.35 / Contact Voltage = 12 VDC / Contact Current = 50 mA / Actuator Type = Plunger

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTS840 GKP SMTR LFS
  • PTS840GKPSMTR LFS
  • PTS840GKPSMTRLFS.