NKK Switches TL22DNAW016F

Switch Toggle ON None ON DPDT Lighted Lever Solder Lug 6A 250VAC 12VDC Panel Mount with Threads
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialPC, Polycarbonate
Case/Package125
Contact MaterialSilver
Contact PlatingSilver
MountPanel
Number of Pins2
Technical
Contact Current Rating3 A
Contact Resistance10 mΩ
Current Rating6 A
Electrical Life25 kcycles
Illumination ColorGreen
Illumination TypeIlluminated, LED
Insulation Resistance1 GΩ
Max Operating Temperature55 °C
Min Operating Temperature-10 °C
Number of Poles2
Number of Positions2
OrientationVertical
PackagingBulk
Switch FunctionOn-On
TerminationSolder
Throw ConfigurationDPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)12 V
Dimensions
Actuator Length17.5 mm
Height38.5 mm
Width18 mm

Documents

Download datasheets and manufacturer documentation for NKK Switches TL22DNAW016F.

TME
Datasheet6 pages6 years ago
Newark
Datasheet6 pages11 years ago
Mouser
Datasheet5 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages8 years ago
Datasheet5 pages15 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet15 pages15 years ago
Datasheet5 pages20 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for NKK Switches TL22DNAW016F.

Related Parts

Descriptions

Descriptions of NKK Switches TL22DNAW016F provided by its distributors.

Switch Toggle ON None ON DPDT Lighted Lever Solder Lug 6A 250VAC 12VDC Panel Mount with Threads
Toggle Switch,DPDT,.689" Flatted Clear Toggle,SB Green 3.5VDC LED,6A,125VAC,Sldr | NKK Switches TL22DNAW016F
TOGGLE SWITCH, ILLUM, HI-GRN; Switch Operation: On-Off; Contact Configuration: DPDT; Illumination: Illuminated; Product Range: TL Series; Contact Current Max: 6A; Switch Mounting: Panel; Contact Voltage AC Nom: 125V; Switch Ter
TOGGLE SWITCH, ILLUM, HI-GRN; SVHC:Bis (2-ethyl(hexyl)phthalate) (DEHP); Series:TL; Switch Function Type:DPDT On-On; Contact Configuration:DPDT; Voltage, Contact AC Max:250V ac; Voltage, Contact DC Max:12V dc; Max Contact Current ;RoHS Compliant: Yes

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NKK SWITCHES OF AMERICA
  • NIHON-KAIHEIKI
  • NKK Switches (Nihon Kaiheiki Ind)
  • NKK SWITC
  • NKK SWITCHES (VA)
  • Nihon Kaiheiki Kougyou
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKKMICRODEVICES
  • NKK/NONE
  • NKK CORP

Technical Specifications

Physical
Actuator MaterialPC, Polycarbonate
Case/Package125
Contact MaterialSilver
Contact PlatingSilver
MountPanel
Number of Pins2
Technical
Contact Current Rating3 A
Contact Resistance10 mΩ
Current Rating6 A
Electrical Life25 kcycles
Illumination ColorGreen
Illumination TypeIlluminated, LED
Insulation Resistance1 GΩ
Max Operating Temperature55 °C
Min Operating Temperature-10 °C
Number of Poles2
Number of Positions2
OrientationVertical
PackagingBulk
Switch FunctionOn-On
TerminationSolder
Throw ConfigurationDPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)12 V
Dimensions
Actuator Length17.5 mm
Height38.5 mm
Width18 mm

Documents

Download datasheets and manufacturer documentation for NKK Switches TL22DNAW016F.

TME
Datasheet6 pages6 years ago
Newark
Datasheet6 pages11 years ago
Mouser
Datasheet5 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages8 years ago
Datasheet5 pages15 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet15 pages15 years ago
Datasheet5 pages20 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RatingsDust Tight, IP65, Water Resistant
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Rohs Statement2 pages11 years ago