NKK Switches TL22DCAW015C

Switch Toggle ON None ON DPDT Lighted Lever Solder Lug 6A 250VAC 12VDC Panel Mount with Threads
Datasheet

Price and Stock

Technical Specifications

Physical
Actuator MaterialPC, Polycarbonate
Case/Package125
ColorRed
Contact MaterialSilver
Contact PlatingSilver
Housing MaterialPolyamide
MountPanel
Number of Pins2
Technical
Contact Current Rating3 A
Contact Resistance10 mΩ
Current Rating6 A
Electrical Life25 kcycles
Illumination TypeIlluminated, LED
Insulation Resistance1 GΩ
Max Operating Temperature55 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)12 V
Min Operating Temperature-10 °C
Number of Poles2
Number of Positions2
OrientationVertical
Switch FunctionOn-On
TerminationSolder
Throw ConfigurationDPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)12 V
Dimensions
Actuator Length17.5 mm
Depth18 mm
Height38.5 mm
Length18 mm
Width18 mm

Documents

Download datasheets and manufacturer documentation for NKK Switches TL22DCAW015C.

element14 APAC
Datasheet6 pages11 years ago
TME
Datasheet6 pages6 years ago
Mouser
Datasheet5 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages8 years ago
Datasheet5 pages15 years ago
Datasheet5 pages19 years ago
Datasheet0 pages0 years ago
Future Electronics
Datasheet6 pages8 years ago
Farnell
Datasheet15 pages15 years ago
Datasheet5 pages20 years ago

Inventory History

3 month trend:
-6.03%

Engineering Resources

View Evaluation kits and Reference designs for NKK Switches TL22DCAW015C.

Related Parts

Descriptions

Descriptions of NKK Switches TL22DCAW015C provided by its distributors.

Switch Toggle ON None ON DPDT Lighted Lever Solder Lug 6A 250VAC 12VDC Panel Mount with Threads
Toggle Switch, DPDT, .689" Flatted Red Toggle, Red 2VDC LED, 6A, 125VAC, Solder | NKK Switches TL22DCAW015C
Toggle Switch, Tl Series, Dpdt, On-None-On, Panel, 6 A, 125 V Rohs Compliant: Yes |Nkk Switches TL22DCAW015C
TL Series DPDT On-None-On Solder Lug Fully Illuminated Toggle Switch
TOGGLE SWITCH, ILLUM, RED; Switch Operation: On-Off; Contact Configuration: DPDT; Illumination: Illuminated; Product Range: TL Series; Contact Current Max: 6A; Switc; Available until stocks are exhausted Alternative available

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NKK SWITCHES OF AMERICA
  • NIHON-KAIHEIKI
  • NKK Switches (Nihon Kaiheiki Ind)
  • NKK SWITC
  • NKK SWITCHES (VA)
  • Nihon Kaiheiki Kougyou
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKKMICRODEVICES
  • NKK/NONE
  • NKK CORP

Technical Specifications

Physical
Actuator MaterialPC, Polycarbonate
Case/Package125
ColorRed
Contact MaterialSilver
Contact PlatingSilver
Housing MaterialPolyamide
MountPanel
Number of Pins2
Technical
Contact Current Rating3 A
Contact Resistance10 mΩ
Current Rating6 A
Electrical Life25 kcycles
Illumination TypeIlluminated, LED
Insulation Resistance1 GΩ
Max Operating Temperature55 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)12 V
Min Operating Temperature-10 °C
Number of Poles2
Number of Positions2
OrientationVertical
Switch FunctionOn-On
TerminationSolder
Throw ConfigurationDPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)12 V
Dimensions
Actuator Length17.5 mm
Depth18 mm
Height38.5 mm
Length18 mm
Width18 mm

Documents

Download datasheets and manufacturer documentation for NKK Switches TL22DCAW015C.

element14 APAC
Datasheet6 pages11 years ago
TME
Datasheet6 pages6 years ago
Mouser
Datasheet5 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages8 years ago
Datasheet5 pages15 years ago
Datasheet5 pages19 years ago
Datasheet0 pages0 years ago
Future Electronics
Datasheet6 pages8 years ago
Farnell
Datasheet15 pages15 years ago
Datasheet5 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RatingsDust Tight, IP65, Water Resistant
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Rohs Statement2 pages11 years ago