📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Texas Instruments TL064INSR

Quad, 30-V, 1-MHz, In to V+, JFET-input operational amplifier 14-SOP -40 to 85
$ 0.344
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL064INSR.

Texas Instruments

Datasheet48 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet48 pages11 years ago
Datasheet51 pages12 years ago
Datasheet49 pages14 years ago
Technical Drawing2 pages16 years ago
Datasheet43 pages17 years ago

Upverter

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TL064INSR symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.344
$ 0.798
Stock
238,667
136,104
Authorized Distributors
2
5
Case/Package
SOP
SOP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
3.5 V/µs
3.5 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
Input Offset Voltage (Vos)
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
200 µA
200 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL064INSR.

Related Parts

STMicroelectronicsTL064ACDT
TL064 Series 4 Circuit 1 MHz 3.5 V/µs JFET Operational Amplifier - SOIC-14
STMicroelectronicsTS27M4IDT
TS27M4 Series 16 V 1 MHz Low Power CMOS Quad Operational Amplifier - SOIC-14
STMicroelectronicsTL074BCDT
Op Amp Quad Low Noise Amplifier ±18V 14-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments TL064INSR provided by its distributors.

Quad, 30-V, 1-MHz, In to V+, JFET-input operational amplifier 14-SOP -40 to 85
Operational Amplifier, 4 Func, 15000uV Offset-Max, BIPolar, PDSO14
Op Amp Quad Low Power Amplifier ±18V 14-Pin SOP T/R
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Op Amp Type:Low Power; Gain Bandwidth -3db:1MHz; Slew Rate:3.5V/µs; Supply Voltage Min:7V; Supply Voltage Max:36V; No. of Pins:14; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.