Texas Instruments TL052ACD

Op Amp Dual Low Offset Voltage Amplifier ±15V 8-Pin SOIC Tube
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
Number of Pins8
Technical
Bandwidth3 MHz
Common Mode Rejection Ratio75 dB
Dual Supply Voltage9 V
Gain Bandwidth Product3 MHz
Input Bias Current200 pA
Input Offset Voltage (Vos)2.8 mV
Max Dual Supply Voltage15 V
Max I/O Voltage800 µV
Max Operating Temperature85 °C
Max Supply Voltage15 V
Min Dual Supply Voltage5 V
Min Operating Temperature-40 °C
Nominal Gain Bandwidth Product3 MHz
Nominal Supply Current5.6 mA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current4.8 mA
Output Current per Channel80 mA
Slew Rate20.7 V/µs
Voltage Gain95.42 dB
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TL052ACD.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet68 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet67 pages16 years ago
Newark
Datasheet67 pages9 years ago
Datasheet68 pages12 years ago
Datasheet68 pages12 years ago
iiiC
Datasheet68 pages11 years ago
Farnell
Datasheet68 pages11 years ago
Datasheet67 pages13 years ago
Datasheet67 pages14 years ago
Datasheet67 pages15 years ago
Jameco
Datasheet68 pages16 years ago
DigiKey
Datasheet63 pages21 years ago
Sierra IC
Datasheet59 pages21 years ago

Inventory History

3 month trend:
-8.95%

Alternate Parts

Price @ 1000
$ 1.41
$ 0.95
$ 0.95
Stock
168,117
676,143
676,143
Authorized Distributors
3
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
20.7 V/µs
20.7 V/µs
20.7 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
3 MHz
Input Offset Voltage (Vos)
2.8 mV
2.8 mV
2.8 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
75 dB
75 dB
75 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
15 V
-
-
Operating Supply Current
4.8 mA
4.8 mA
4.8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 month ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL052ACD.

Related Parts

Descriptions

Descriptions of Texas Instruments TL052ACD provided by its distributors.

Op Amp Dual Low Offset Voltage Amplifier ±15V 8-Pin SOIC Tube
ROHS3Compliant EAR99 TL052 Tube op amp buffer circuit 4.9mm 30pA 9V 3300kHz
Operational Amplifier, 2 Func, 800uV Offset-Max, BIPolar, PDSO8
Dual, 30-V, 3.3-MHz, high slew rate (20-V/µs), 0.8-mV offset voltage, In to V+, JFET-input op amp 8-SOIC 0 to 70
IC, OP AMP, JFET, SMD, SOIC8; Nbre d'amplificateurs: 2 amplificateurs; Bande passante: 3MHz; Vitesse de balayage: 20.7V/µs; Gamme de tension d'alimentation: ± 5V à ± 15V; Type de boîtier d'amplificateur: SOIC; Nombre de broch
Ic, Op Amp, Jfet, Smd, Soic8; No. Of Amplifiers:2 Amplifier; Bandwidth:3Mhz; Slew Rate:20.7V/Μs; Supply Voltage Range:± 5V To ± 15V; Amplifier Case Style:Soic; No. Of Pins:8Pins; Operating Temperature Min:0°C; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS TL052ACD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL052ACD .

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
Number of Pins8
Technical
Bandwidth3 MHz
Common Mode Rejection Ratio75 dB
Dual Supply Voltage9 V
Gain Bandwidth Product3 MHz
Input Bias Current200 pA
Input Offset Voltage (Vos)2.8 mV
Max Dual Supply Voltage15 V
Max I/O Voltage800 µV
Max Operating Temperature85 °C
Max Supply Voltage15 V
Min Dual Supply Voltage5 V
Min Operating Temperature-40 °C
Nominal Gain Bandwidth Product3 MHz
Nominal Supply Current5.6 mA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current4.8 mA
Output Current per Channel80 mA
Slew Rate20.7 V/µs
Voltage Gain95.42 dB
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TL052ACD.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet68 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet67 pages16 years ago
Newark
Datasheet67 pages9 years ago
Datasheet68 pages12 years ago
Datasheet68 pages12 years ago
iiiC
Datasheet68 pages11 years ago
Farnell
Datasheet68 pages11 years ago
Datasheet67 pages13 years ago
Datasheet67 pages14 years ago
Datasheet67 pages15 years ago
Jameco
Datasheet68 pages16 years ago
DigiKey
Datasheet63 pages21 years ago
Sierra IC
Datasheet59 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago