Omron TL-N5MY1

AC, Block Prx, 5MM, No, Unsh | Omron Automation TL-N5MY1
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialPlastic
Case/PackageModule
MountPanel
Number of Pins2
Technical
Max Operating Temperature70 °C
Max Supply Voltage30 V
Min Operating Temperature-25 °C
Min Supply Voltage10 V
Response Frequency10 Hz
Sensing Distance5 mm
Sensing MethodInductive
ShieldingUnshielded
TerminationCable Leads
Dimensions
Height25.5 mm
Length50 mm
Width25 mm

Documents

Download datasheets and manufacturer documentation for Omron TL-N5MY1.

Master Electronics
Datasheet13 pages14 years ago
Newark
Datasheet12 pages9 years ago
Datasheet13 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet10 pages24 years ago

Engineering Resources

View Evaluation kits and Reference designs for Omron TL-N5MY1.

Related Parts

Descriptions

Descriptions of Omron TL-N5MY1 provided by its distributors.

AC,BLOCK PRX,5MM,NO,UNSH | Omron Automation TL-N5MY1
SENSOR PROX INDUCT 5MM IP67 MOD
Proximity Sensor, 5Mm, 100V To 220V; Sensing Range Max:-; Thread Size - Metric:-; Sensor Output:Spst-No; Supply Voltage Dc Min:-; Supply Voltage Dc Max:-; Product Range:-; Sensor Input:Inductive Rohs Compliant: Yes |Omron Industrial Automation TL-N5MY1

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLN5MY1

Technical Specifications

Physical
Body MaterialPlastic
Case/PackageModule
MountPanel
Number of Pins2
Technical
Max Operating Temperature70 °C
Max Supply Voltage30 V
Min Operating Temperature-25 °C
Min Supply Voltage10 V
Response Frequency10 Hz
Sensing Distance5 mm
Sensing MethodInductive
ShieldingUnshielded
TerminationCable Leads
Dimensions
Height25.5 mm
Length50 mm
Width25 mm

Documents

Download datasheets and manufacturer documentation for Omron TL-N5MY1.

Master Electronics
Datasheet13 pages14 years ago
Newark
Datasheet12 pages9 years ago
Datasheet13 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet10 pages24 years ago

Compliance

Environmental Classification
RatingsIP67
RoHSCompliant