Omron TL-Q5MD1

Proximity Sensor 5 mm Sensing 10-30VDC N.O. Output 2m Cable Rectangular Style Side Sensing
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialPlastic
Case/PackageModule
Housing MaterialABS
MountBrackets, Cable, DIN Rail, Flush, Panel
Number of Pins2
Technical
Max Operating Temperature70 °C
Max Supply Voltage30 V
Max Supply Voltage (DC)30 V
Min Operating Temperature-25 °C
Min Supply Voltage10 V
Min Supply Voltage (DC)10 V
Operating Supply Current100 mA
Operating Supply Voltage24 V
Response Frequency500 Hz
Sensing Distance5 mm
Sensing MethodInductive
ShieldingUnshielded
Switching Frequency500 Hz
TerminationCable Leads
Dimensions
Cable Length2 m
Depth17 mm
Height17 mm
Length32 mm
Width17 mm

Documents

Download datasheets and manufacturer documentation for Omron TL-Q5MD1.

RS (Formerly Allied Electronics)
Datasheet13 pages15 years ago
Datasheet0 pages0 years ago
Newark
Datasheet12 pages9 years ago
Master Electronics
Datasheet21 pages16 years ago

Inventory History

3 month trend:
-28.16%

Engineering Resources

View Evaluation kits and Reference designs for Omron TL-Q5MD1.

Related Parts

Descriptions

Descriptions of Omron TL-Q5MD1 provided by its distributors.

Proximity Sensor 5 mm Sensing 10-30VDC N.O. Output 2m Cable Rectangular Style Side Sensing
RELAY; E-MECH; GEN PURP; 4PDT; CUR-RTG 10A; CTRL-V 120AC; VOL-RTG 250/125AC/DC; 14 PIN
OMRON INDUSTRIAL AUTOMATION TL-Q5MD1 INDUCTIVE PROXIMITY SENSOR, 5MM, 12VDC TO 24VDC
Proximity Sensor NO NPN 5mm 10V to 30VDC 2-Pin
NO Blockinductive Prox Sensor Maximum of 5mm Detection Range 12 to 24Vdc IP67 | Omron Automation TL-Q5MD1
SENSOR PROX IND 5MM IP67 MOD 2M
Inductive Proximity Sensor, 5Mm, 12Vdc To 24Vdc; Sensing Range Max:5Mm; Thread Size - Metric:-; Sensor Output Type:Spst-No; Supply Voltage Dc Min:10V; Supply Voltage Dc Max:30V; Product Range:-; Sensor Input:Inductive Rohs Compliant: Yes |Omron Industrial Automation TL-Q5MD1

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLQ5MD1

Technical Specifications

Physical
Body MaterialPlastic
Case/PackageModule
Housing MaterialABS
MountBrackets, Cable, DIN Rail, Flush, Panel
Number of Pins2
Technical
Max Operating Temperature70 °C
Max Supply Voltage30 V
Max Supply Voltage (DC)30 V
Min Operating Temperature-25 °C
Min Supply Voltage10 V
Min Supply Voltage (DC)10 V
Operating Supply Current100 mA
Operating Supply Voltage24 V
Response Frequency500 Hz
Sensing Distance5 mm
Sensing MethodInductive
ShieldingUnshielded
Switching Frequency500 Hz
TerminationCable Leads
Dimensions
Cable Length2 m
Depth17 mm
Height17 mm
Length32 mm
Width17 mm

Documents

Download datasheets and manufacturer documentation for Omron TL-Q5MD1.

RS (Formerly Allied Electronics)
Datasheet13 pages15 years ago
Datasheet0 pages0 years ago
Newark
Datasheet12 pages9 years ago
Master Electronics
Datasheet21 pages16 years ago

Compliance

Environmental Classification
RatingsIP67
REACH SVHCUnknown
RoHSCompliant