NXP Semiconductors TJA1042T/3,118

R-PDSO-G8 TJA1042 Tape & Reel (TR) CANbus interface receiver 120mV 0.07mA 4.9mm 5Mbps

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSO
Contact PlatingGold
MountSurface Mount
Number of Pins8
Technical
Data Rate1 Mbps
InterfaceCAN
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Supply Current70 mA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.8 V
Nominal Supply Current70 mA
Number of Drivers1
Number of Receivers1
Number of Transceivers1
PackagingCut Tape
Propagation Delay250 ns
Schedule B8542390000
Simplex/DuplexFull Duplex
Turn-On Delay Time250 ns
Dimensions
Height1.75 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors TJA1042T/3,118.

Augswan
Datasheet26 pages13 years ago
NXP Semiconductors
Datasheet22 pages13 years ago
TME
Datasheet26 pages13 years ago
Upverter
Technical Drawing5 pages5 years ago
Arrow Electronics
Datasheet22 pages13 years ago

Inventory History

3 month trend:
+161%

Alternate Parts

Price @ 1000
$ 0.844
$ 0.918
$ 0.918
Stock
2,199,960
740,423
740,423
Authorized Distributors
10
3
3
Case/Package
SO
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
-
-
-
Interface
CAN
CAN
CAN
Number of Drivers
1
-
-
Number of Receivers
1
-
-
Data Rate
1 Mbps
5 Mbps
5 Mbps
Min Supply Voltage
2.8 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors TJA1042T/3,118.

Related Parts

Descriptions

Descriptions of NXP Semiconductors TJA1042T/3,118 provided by its distributors.

R-PDSO-G8 TJA1042 Tape & Reel (TR) CANbus interface receiver 120mV 0.07mA 4.9mm 5Mbps
High-Speed Can Transceiver With Standby Mode Rohs Compliant: Yes |Nxp TJA1042T/3,118
CAN TRANSCEIVER, AEC-Q100, 5MBPS, SOIC-8; IC Interface Type: CAN, Serial; No. of TX Buffers: -; No. of RX Buffers: -; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Interface Case Style: SOIC; No. of Pins: 8Pins; Operating
Interface Circuit, 1-Trnsvr, PDSO8
CAN 5Mbps Standby 5V Automotive 8-Pin SO T/R
5Mbps Transceiver SOP-8 CAN ICs ROHS

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • TJA1042T3,118

Technical Specifications

Physical
Case/PackageSO
Contact PlatingGold
MountSurface Mount
Number of Pins8
Technical
Data Rate1 Mbps
InterfaceCAN
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Supply Current70 mA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.8 V
Nominal Supply Current70 mA
Number of Drivers1
Number of Receivers1
Number of Transceivers1
PackagingCut Tape
Propagation Delay250 ns
Schedule B8542390000
Simplex/DuplexFull Duplex
Turn-On Delay Time250 ns
Dimensions
Height1.75 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors TJA1042T/3,118.

Augswan
Datasheet26 pages13 years ago
NXP Semiconductors
Datasheet22 pages13 years ago
TME
Datasheet26 pages13 years ago
Upverter
Technical Drawing5 pages5 years ago
Arrow Electronics
Datasheet22 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago