onsemi TIP49

TIP Series NPN 40 W 350 V 1 A Flange Mount Silicon Bipolar Transistor-TO-220-3
EOL

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220
MountThrough Hole
Number of Pins3
Weight1.214 g
Technical
Collector Base Voltage (VCBO)450 V
Collector Emitter Breakdown Voltage350 V
Collector Emitter Voltage (VCEO)350 V
Current Rating1 A
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
Frequency10 MHz
Gain Bandwidth Product10 MHz
hFE Min30
Max Collector Current1 A
Max Frequency10 MHz
Max Operating Temperature150 °C
Max Power Dissipation2 W
Min Operating Temperature-65 °C
Number of Elements1
PackagingBulk
PolarityNPN
Power Dissipation2 W
Schedule B8541290080
Transition Frequency10 MHz
Voltage Rating (DC)350 V
Dimensions
Height6.35 mm
Length6.35 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for onsemi TIP49.

Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Future Electronics
Datasheet5 pages15 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Technical Drawing1 page10 years ago
Technical Drawing1 page16 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+11.05%

Alternate Parts

Price @ 1000
$ 0.268
$ 0.45
$ 0.45
Stock
59,477
6,249
6,249
Authorized Distributors
3
1
1
Mount
Through Hole
-
-
Case/Package
TO-220
TO-220
TO-220
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
350 V
100 V
100 V
Max Collector Current
1 A
-
-
Transition Frequency
10 MHz
-
-
Collector Emitter Saturation Voltage
-
-
-
hFE Min
30
-
-
Power Dissipation
2 W
40 W
40 W

Supply Chain

Lifecycle StatusEOL (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi TIP49.

Related Parts

Descriptions

Descriptions of onsemi TIP49 provided by its distributors.

TIP Series NPN 40 W 350 V 1 A Flange Mount Silicon Bipolar Transistor-TO-220-3
Trans GP BJT NPN 350V 1A 40000mW Automotive 3-Pin(3+Tab) TO-220AB
1 A 350 V NPN Si POWER TRANSISTOR TO-220AB
TO-220-3L Bipolar Transistors - BJT ROHS
TRANSISTOR, NPN, TO-220; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 350V; Transition Frequency ft: 10MHz; Power Dissipation Pd: 2W; DC Collector Current: 1A; DC Current Gain hFE: 150hFE; Transistor Case Styl

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • TIP49.
  • TIP49...

Technical Specifications

Physical
Case/PackageTO-220
MountThrough Hole
Number of Pins3
Weight1.214 g
Technical
Collector Base Voltage (VCBO)450 V
Collector Emitter Breakdown Voltage350 V
Collector Emitter Voltage (VCEO)350 V
Current Rating1 A
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
Frequency10 MHz
Gain Bandwidth Product10 MHz
hFE Min30
Max Collector Current1 A
Max Frequency10 MHz
Max Operating Temperature150 °C
Max Power Dissipation2 W
Min Operating Temperature-65 °C
Number of Elements1
PackagingBulk
PolarityNPN
Power Dissipation2 W
Schedule B8541290080
Transition Frequency10 MHz
Voltage Rating (DC)350 V
Dimensions
Height6.35 mm
Length6.35 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for onsemi TIP49.

Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Future Electronics
Datasheet5 pages15 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Technical Drawing1 page10 years ago
Technical Drawing1 page16 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago