📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

onsemi TIP32BTU

Bipolar (BJT) Transistor PNP 80V 3A 3MHz 2W Through Hole TO-220-3
$ 0.703
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi TIP32BTU.

onsemi

Datasheet7 pages10 years ago
Datasheet7 pages14 years ago
Datasheet6 pages16 years ago

IHS

DigiKey

Inventory History

3 month trend:
-14.29%

CAD Models

Download onsemi TIP32BTU symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.703
$ 0.334
Stock
210,086
132,319
Authorized Distributors
2
6
Mount
Through Hole
-
Case/Package
TO-220-3
TO-225
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
80 V
-
Max Collector Current
3 A
3 A
Transition Frequency
3 MHz
3 MHz
Collector Emitter Saturation Voltage
-
600 mV
hFE Min
10
10
Power Dissipation
2 W
30 W

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 years ago)

Related Parts

onsemiTIP32ATU
Power Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
Transistor, bjt, pnp,60V V(Br)Ceo,3A I(C),to-220Ab(Fp) Rohs Compliant: Yes |Onsemi KSB1366GTU
onsemiTIP42B
Tube Through Hole PNP Single Bipolar (BJT) Transistor 15 @ 3A 4V 6A 2W 3MHz

Descriptions

Descriptions of onsemi TIP32BTU provided by its distributors.

Bipolar (BJT) Transistor PNP 80V 3A 3MHz 2W Through Hole TO-220-3
Power Bipolar Transistor, 3A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
Trans GP BJT PNP 80V 3A 3-Pin(3+Tab) TO-220 Rail
PNP Bipolar Power Transistor

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON4
  • ON Semiconductor Corporation
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd