onsemi TIP31BG

TIP Series 80 V 3 A NPN Complementary Silicon Plastic Power Transistor TO-220AB
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220-3
Number of Pins3
Weight4.535924 g
Technical
Collector Base Voltage (VCBO)80 V
Collector Emitter Breakdown Voltage80 V
Collector Emitter Saturation Voltage1.2 V
Collector Emitter Voltage (VCEO)80 V
Current Rating3 A
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
Frequency3 MHz
Gain Bandwidth Product3 MHz
hFE Min25
Max Collector Current3 A
Max Frequency3 MHz
Max Operating Temperature150 °C
Max Power Dissipation40 W
Min Operating Temperature-65 °C
Number of Elements1
PolarityNPN
Power Dissipation2 W
Schedule B8541290080
Transition Frequency3 MHz
Voltage Rating (DC)80 V
Dimensions
Height15.748 mm
Length10.2616 mm
Width4.826 mm

Documents

Download datasheets and manufacturer documentation for onsemi TIP31BG.

Upverter
Datasheet7 pages12 years ago
Datasheet6 pages15 years ago
Newark
Datasheet7 pages8 years ago
element14 APAC
Datasheet7 pages9 years ago
Farnell
Datasheet7 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages15 years ago

Inventory History

3 month trend:
+1.71%

Alternate Parts

Price @ 1000
$ 0.335
$ 0.135
$ 0.135
Stock
302,309
85,042
85,042
Authorized Distributors
11
2
2
Mount
-
Through Hole
Through Hole
Case/Package
TO-220-3
TO-220-3
TO-220-3
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
80 V
80 V
80 V
Max Collector Current
3 A
3 A
3 A
Transition Frequency
3 MHz
3 MHz
3 MHz
Collector Emitter Saturation Voltage
1.2 V
1.2 V
1.2 V
hFE Min
25
25
25
Power Dissipation
2 W
40 W
40 W

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi TIP31BG.

Related Parts

Descriptions

Descriptions of onsemi TIP31BG provided by its distributors.

TIP Series 80 V 3 A NPN Complementary Silicon Plastic Power Transistor TO-220AB
Trans GP BJT NPN 80V 3A 2000mW 3-Pin(3+Tab) TO-220AB Tube
TRANSISTOR, NPN, 80V, 3A, TO-220AB; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 80V; Transition Frequency ft: 3MHz; Power Dissipation Pd: 40W; DC Collector Current: 3A; DC Current Gain hFE: 10hFE; Transistor
80V 40W 3A 10@3A4V 3MHz 1.2V@3A375mA NPN -65¡Í~+150¡Í@(Tj) TO-220-3 Bipolar Transistors - BJT ROHS
3 A 80 V NPN Si POWER TRANSISTOR TO-220AB
POWER TRANSISTOR, NPN, 80V, 3MHZ, TO-220; Transistor Polarity:NPN; Collector Emitter Voltage Max:80V; Continuous Collector Current:3A; Power Dissipation:40W; Transistor Mounting:Through Hole; No. of Pins:3Pins; Product Range:-; MSL:-RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • TIP31BG.

Technical Specifications

Physical
Case/PackageTO-220-3
Number of Pins3
Weight4.535924 g
Technical
Collector Base Voltage (VCBO)80 V
Collector Emitter Breakdown Voltage80 V
Collector Emitter Saturation Voltage1.2 V
Collector Emitter Voltage (VCEO)80 V
Current Rating3 A
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
Frequency3 MHz
Gain Bandwidth Product3 MHz
hFE Min25
Max Collector Current3 A
Max Frequency3 MHz
Max Operating Temperature150 °C
Max Power Dissipation40 W
Min Operating Temperature-65 °C
Number of Elements1
PolarityNPN
Power Dissipation2 W
Schedule B8541290080
Transition Frequency3 MHz
Voltage Rating (DC)80 V
Dimensions
Height15.748 mm
Length10.2616 mm
Width4.826 mm

Documents

Download datasheets and manufacturer documentation for onsemi TIP31BG.

Upverter
Datasheet7 pages12 years ago
Datasheet6 pages15 years ago
Newark
Datasheet7 pages8 years ago
element14 APAC
Datasheet7 pages9 years ago
Farnell
Datasheet7 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago