onsemi TIP31B

Transistor GP BJT NPN 80V 3A 3-Pin TO-220 - Rail/Tube
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220-3
MountThrough Hole
Number of Pins3
Technical
Collector Base Voltage (VCBO)80 V
Collector Emitter Breakdown Voltage80 V
Collector Emitter Saturation Voltage1.2 V
Collector Emitter Voltage (VCEO)80 V
Current Rating3 A
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
Frequency3 MHz
Gain Bandwidth Product3 MHz
hFE Min25
Max Breakdown Voltage80 V
Max Collector Current3 A
Max Operating Temperature150 °C
Max Power Dissipation2 W
Min Operating Temperature-65 °C
Number of Elements1
PackagingBulk
PolarityNPN
Power Dissipation40 W
Transition Frequency3 MHz
Voltage Rating (DC)80 V

Documents

Download datasheets and manufacturer documentation for onsemi TIP31B.

Farnell
Datasheet7 pages12 years ago
Upverter
Datasheet6 pages15 years ago
onsemi
Datasheet7 pages8 years ago
Arrow Electronics
Datasheet5 pages19 years ago
DigiKey
Datasheet4 pages23 years ago
Datasheet6 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.135
$ 0.339
$ 0.339
Stock
91,347
286,115
286,115
Authorized Distributors
2
10
10
Mount
Through Hole
-
-
Case/Package
TO-220-3
TO-220-3
TO-220-3
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
80 V
80 V
80 V
Max Collector Current
3 A
3 A
3 A
Transition Frequency
3 MHz
3 MHz
3 MHz
Collector Emitter Saturation Voltage
1.2 V
1.2 V
1.2 V
hFE Min
25
25
25
Power Dissipation
40 W
2 W
2 W

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi TIP31B.

Related Parts

Descriptions

Descriptions of onsemi TIP31B provided by its distributors.

Transistor GP BJT NPN 80V 3A 3-Pin TO-220 - Rail/Tube
3 A 80 V NPN Si POWER TRANSISTOR TO-220AB
Bipolar Transistor; Transistor Polarity:NPN; Collector Emitter Voltage, V(br)ceo:80V; Transition Frequency Typ, ft:3MHz; Power Dissipation, Pd:40W; DC Collector Current:3A; DC Current Gain Max (hfe):25; No. of Pins:3 ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • TIP31 B

Technical Specifications

Physical
Case/PackageTO-220-3
MountThrough Hole
Number of Pins3
Technical
Collector Base Voltage (VCBO)80 V
Collector Emitter Breakdown Voltage80 V
Collector Emitter Saturation Voltage1.2 V
Collector Emitter Voltage (VCEO)80 V
Current Rating3 A
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
Frequency3 MHz
Gain Bandwidth Product3 MHz
hFE Min25
Max Breakdown Voltage80 V
Max Collector Current3 A
Max Operating Temperature150 °C
Max Power Dissipation2 W
Min Operating Temperature-65 °C
Number of Elements1
PackagingBulk
PolarityNPN
Power Dissipation40 W
Transition Frequency3 MHz
Voltage Rating (DC)80 V

Documents

Download datasheets and manufacturer documentation for onsemi TIP31B.

Farnell
Datasheet7 pages12 years ago
Upverter
Datasheet6 pages15 years ago
onsemi
Datasheet7 pages8 years ago
Arrow Electronics
Datasheet5 pages19 years ago
DigiKey
Datasheet4 pages23 years ago
Datasheet6 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page11 years ago
Rohs Statement1 page10 years ago