STMicroelectronics TIP142

Transistor TIP142 Darlington NPN 100 Volt 10 Amp TO-247
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-247
MountThrough Hole
Number of Pins3
Weight6.500007 g
Technical
Collector Base Voltage (VCBO)100 V
Collector Emitter Breakdown Voltage100 V
Collector Emitter Saturation Voltage2 V
Collector Emitter Voltage (VCEO)100 V
Current Rating10 A
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
hFE Min500
Max Collector Current10 A
Max Operating Temperature150 °C
Max Power Dissipation125 W
Min Operating Temperature-65 °C
Number of Elements1
PolarityNPN
Power Dissipation125 W
Schedule B8541290080
TerminationThrough Hole
Voltage Rating (DC)100 V
Dimensions
Height20.15 mm
Length15.75 mm
Width5.15 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics TIP142.

SOS electronic
Datasheet10 pages12 years ago
element14 APAC
Datasheet10 pages12 years ago
Factory Futures
Datasheet8 pages18 years ago
element14
Datasheet8 pages18 years ago
Future Electronics
Datasheet8 pages18 years ago
DigiKey
Datasheet4 pages24 years ago
Jameco
Datasheet5 pages17 years ago
B+D Enterprises
Datasheet4 pages23 years ago

Inventory History

3 month trend:
+59.11%

Alternate Parts

Price @ 1000
$ 1.033
$ 0.947
$ 0.947
Stock
614,332
296,004
296,004
Authorized Distributors
11
8
8
Mount
Through Hole
-
-
Case/Package
TO-247
TO-247
TO-247
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
100 V
100 V
100 V
Max Collector Current
10 A
10 A
10 A
Transition Frequency
-
-
-
Collector Emitter Saturation Voltage
2 V
2 V
2 V
hFE Min
500
1000
1000
Power Dissipation
125 W
125 W
125 W

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics TIP142.

Descriptions

Descriptions of STMicroelectronics TIP142 provided by its distributors.

Transistor TIP142 Darlington NPN 100 Volt 10 Amp TO-247
Trans Darlington NPN 100V 10A 125000mW 3-Pin(3+Tab) TO-247 Tube
Transistor NPN Darlington TIP142 SGS THOMSON Ampere=10 V=100 TO3P
POWER DARLINGTON TRANSISTOR Power Bipolar Transistor, 10A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-247, Plastic/Epoxy, 3 Pin
Transistor, DARL., NPN, 100V, 10A,TO-247; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:100V; Transition Frequency ft:-; Power
TRANSISTOR, DARL., NPN, 100V, 10A,TO-247; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 100V; Transition Frequency ft: -; Power Dissipation Pd: 125W; DC Collector Current: 10A; DC Current Gain hFE: 1000hFE; Transistor Case Style: TO-247; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (17-Dec-2015); Collector Emitter Saturation Voltage Vce(on): 3V; Current Ic Continuous a Max: 10A; Hfe Min: 500; Operating Temperature Min: -65°C; Operating Temperature Range: -65°C to +150°C; Termination Type: Through Hole

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TIP 142
  • TIP-142
  • TIP142.

Technical Specifications

Physical
Case/PackageTO-247
MountThrough Hole
Number of Pins3
Weight6.500007 g
Technical
Collector Base Voltage (VCBO)100 V
Collector Emitter Breakdown Voltage100 V
Collector Emitter Saturation Voltage2 V
Collector Emitter Voltage (VCEO)100 V
Current Rating10 A
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
hFE Min500
Max Collector Current10 A
Max Operating Temperature150 °C
Max Power Dissipation125 W
Min Operating Temperature-65 °C
Number of Elements1
PolarityNPN
Power Dissipation125 W
Schedule B8541290080
TerminationThrough Hole
Voltage Rating (DC)100 V
Dimensions
Height20.15 mm
Length15.75 mm
Width5.15 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics TIP142.

SOS electronic
Datasheet10 pages12 years ago
element14 APAC
Datasheet10 pages12 years ago
Factory Futures
Datasheet8 pages18 years ago
element14
Datasheet8 pages18 years ago
Future Electronics
Datasheet8 pages18 years ago
DigiKey
Datasheet4 pages24 years ago
Jameco
Datasheet5 pages17 years ago
B+D Enterprises
Datasheet4 pages23 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant