Texas Instruments THS4521IDGKT

Very low power rail-to-rail output fully differential amplifier 8-VSSOP -40 to 85
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVSSOP
Number of Pins8
Weight26.506804 mg
Technical
-3db Bandwidth145 MHz
Bandwidth95 MHz
Common Mode Rejection Ratio80 dB
Gain Bandwidth Product95 MHz
Input Bias Current900 nA
Input Offset Voltage (Vos)2 mV
Max Dual Supply Voltage2.75 V
Max I/O Voltage2 mV
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Dual Supply Voltage1.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current1.14 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current1.14 mA
Operating Supply Voltage5 V
Output Current100 mA
Output Current per Channel55 mA
PackagingDigi-Reel®
Power Supply Rejection Ratio (PSRR)80 dB
Schedule B8542330000
Slew Rate490 V/µs
Supply TypeDual, Single
TerminationSMD/SMT
Voltage Gain119 dB
Dimensions
Height1.07 mm
Length3 mm
Thickness970 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4521IDGKT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet65 pages9 years ago
Datasheet51 pages12 years ago
Technical Drawing2 pages17 years ago
Newark
Datasheet51 pages12 years ago
Datasheet51 pages11 years ago
Datasheet51 pages12 years ago
Datasheet42 pages14 years ago
Datasheet52 pages10 years ago
Farnell
Datasheet65 pages8 years ago
Datasheet43 pages14 years ago
LCSC
Datasheet70 pages1 year ago
Factory Futures
Datasheet51 pages11 years ago
iiiC
Datasheet137 pages11 years ago
Arrow Electronics
Datasheet51 pages12 years ago

Inventory History

3 month trend:
+1647%

Alternate Parts

Price @ 1000
$ 2.543
$ 2.097
$ 2.097
Stock
402,302
1,138,127
1,138,127
Authorized Distributors
4
3
3
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
490 V/µs
490 V/µs
490 V/µs
Gain Bandwidth Product
95 MHz
95 MHz
95 MHz
Input Offset Voltage (Vos)
2 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
1.14 mA
1.14 mA
1.14 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments THS4521IDGKT provided by its distributors.

Very low power rail-to-rail output fully differential amplifier 8-VSSOP -40 to 85
Op Amp Single Low Power Amplifier R-R O/P ±2.7V/5.4V 8-Pin VSSOP T/R
TEXAS INSTRUMENTS THS4521IDGKT DIFFERENTIAL AMPLIFIER, 145MHZ, 490V/uS, MSOP-8
NEGATIVE RAIL INPUT, RAIL-TO-RAIL OUTPUT, FULLY DIFFERENTIAL AMPLIFIER Operational Amplifier, 1 Func, 2000uV Offset-Max, 9.3MHz Band Width, PDSO8
OP Amp Single GP R-R O/P ±2.75V/5.5V 8-Pin VSSOP T/R
Very Low Power R/R Fully Diff Amp, Reel; No. Of Amplifiers:1Amplifiers; Input Offset Voltage:2Mv; Gain Db Max:1.02Db; Bandwidth:95Mhz; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Amplifier Case Style:Msop; No. Ofrohs Compliant: Yes |TEXAS INSTRUMENTS THS4521IDGKT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • THS4521IDGKT .
  • THS4521IDGKT.

Technical Specifications

Physical
Case/PackageVSSOP
Number of Pins8
Weight26.506804 mg
Technical
-3db Bandwidth145 MHz
Bandwidth95 MHz
Common Mode Rejection Ratio80 dB
Gain Bandwidth Product95 MHz
Input Bias Current900 nA
Input Offset Voltage (Vos)2 mV
Max Dual Supply Voltage2.75 V
Max I/O Voltage2 mV
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Dual Supply Voltage1.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current1.14 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current1.14 mA
Operating Supply Voltage5 V
Output Current100 mA
Output Current per Channel55 mA
PackagingDigi-Reel®
Power Supply Rejection Ratio (PSRR)80 dB
Schedule B8542330000
Slew Rate490 V/µs
Supply TypeDual, Single
TerminationSMD/SMT
Voltage Gain119 dB
Dimensions
Height1.07 mm
Length3 mm
Thickness970 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4521IDGKT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet65 pages9 years ago
Datasheet51 pages12 years ago
Technical Drawing2 pages17 years ago
Newark
Datasheet51 pages12 years ago
Datasheet51 pages11 years ago
Datasheet51 pages12 years ago
Datasheet42 pages14 years ago
Datasheet52 pages10 years ago
Farnell
Datasheet65 pages8 years ago
Datasheet43 pages14 years ago
LCSC
Datasheet70 pages1 year ago
Factory Futures
Datasheet51 pages11 years ago
iiiC
Datasheet137 pages11 years ago
Arrow Electronics
Datasheet51 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago