Texas Instruments THS4151IDR

SP Amp DIFF AMP Single ±16.5V/33V 8-Pin SOIC T/R
Datasheet

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
-3db Bandwidth150 MHz
Bandwidth150 MHz
Common Mode Rejection Ratio75 dB
Gain Bandwidth Product340 MHz
Input Bias Current4.3 µA
Input Offset Voltage (Vos)1.1 mV
Max Dual Supply Voltage16.5 V
Max Operating Temperature85 °C
Min Dual Supply Voltage2.5 V
Min Operating Temperature-40 °C
Nominal Supply Current21 mA
Number of Channels1
Number of Circuits1
Operating Supply Current17.5 mA
Operating Supply Voltage15 V
Output Current85 mA
Output Current per Channel85 mA
PackagingTape & Reel (TR)
Slew Rate650 V/µs

Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4151IDR.

Texas Instruments
Datasheet32 pages16 years ago
Newark
Datasheet34 pages11 years ago
iiiC
Datasheet32 pages11 years ago
Sierra IC
Datasheet27 pages20 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 5.95
$ 7.138
$ 7.138
Stock
63,950
335,572
335,572
Authorized Distributors
1
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
650 V/µs
650 V/µs
650 V/µs
Gain Bandwidth Product
340 MHz
340 MHz
340 MHz
Input Offset Voltage (Vos)
1.1 mV
7 mV
7 mV
Power Supply Rejection Ratio (PSRR)
-
70 dB
70 dB
Common Mode Rejection Ratio
75 dB
75 dB
75 dB
Min Supply Voltage
-
5 V
5 V
Max Supply Voltage
-
30 V
30 V
Operating Supply Current
17.5 mA
17.5 mA
17.5 mA

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS4151IDR.

Related Parts

Descriptions

Descriptions of Texas Instruments THS4151IDR provided by its distributors.

SP Amp DIFF AMP Single ±16.5V/33V 8-Pin SOIC T/R
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Slew Rate:650V/µs; Supply Voltage Min:4V; Supply Voltage Max:33V; Package/Case:8-SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes
The THS415x is one in a family of fully differential input/differential output devices fabricated using Texas Instruments' state-of-the-art BiComI complementary bipolar process.The THS415x is made of a true fully-differential signal path from input to output. This design leads to an excellent common-mode noise rejection and improved total harmonic distortion.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
-3db Bandwidth150 MHz
Bandwidth150 MHz
Common Mode Rejection Ratio75 dB
Gain Bandwidth Product340 MHz
Input Bias Current4.3 µA
Input Offset Voltage (Vos)1.1 mV
Max Dual Supply Voltage16.5 V
Max Operating Temperature85 °C
Min Dual Supply Voltage2.5 V
Min Operating Temperature-40 °C
Nominal Supply Current21 mA
Number of Channels1
Number of Circuits1
Operating Supply Current17.5 mA
Operating Supply Voltage15 V
Output Current85 mA
Output Current per Channel85 mA
PackagingTape & Reel (TR)
Slew Rate650 V/µs

Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4151IDR.

Texas Instruments
Datasheet32 pages16 years ago
Newark
Datasheet34 pages11 years ago
iiiC
Datasheet32 pages11 years ago
Sierra IC
Datasheet27 pages20 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago