Texas Instruments THS4150ID

150MHz, Fully Differential Input/Output High Slew Rate Amplifier With Shutdown 8-SOIC -40 to 85
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Weight75.891673 mg
Technical
-3db Bandwidth150 MHz
Bandwidth150 MHz
Common Mode Rejection Ratio75 dB
Dual Supply Voltage15 V
Gain Bandwidth Product340 MHz
Input Bias Current15 µA
Input Offset Voltage (Vos)7 mV
Max Dual Supply Voltage16.5 V
Max I/O Voltage7 mV
Max Operating Temperature85 °C
Max Power Dissipation1.02 W
Max Supply Voltage30 V
Min Dual Supply Voltage2 V
Min Operating Temperature-40 °C
Min Supply Voltage5 V
Nominal Supply Current21 mA
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current17.5 mA
Output Current per Channel85 mA
Power Dissipation1.02 W
Power Supply Rejection Ratio (PSRR)70 dB
Resistance14.4 MΩ
Settling Time53 ns
Slew Rate650 V/µs
Voltage Gain67 dB
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4150ID.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet32 pages16 years ago
Datasheet26 pages23 years ago
Arrow Electronics
Datasheet34 pages12 years ago
Factory Futures
Datasheet34 pages11 years ago
iiiC
Datasheet32 pages11 years ago
DigiKey
Datasheet28 pages17 years ago
Sierra IC
Datasheet27 pages20 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 8.27
$ 9.03
$ 9.03
Stock
277,742
293,322
293,322
Authorized Distributors
3
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
650 V/µs
650 V/µs
650 V/µs
Gain Bandwidth Product
340 MHz
340 MHz
340 MHz
Input Offset Voltage (Vos)
7 mV
7 mV
7 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
70 dB
Common Mode Rejection Ratio
75 dB
75 dB
75 dB
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
30 V
30 V
30 V
Operating Supply Current
17.5 mA
17.5 mA
17.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS4150ID.

Related Parts

Descriptions

Descriptions of Texas Instruments THS4150ID provided by its distributors.

150MHz, Fully Differential Input/Output High Slew Rate Amplifier With Shutdown 8-SOIC -40 to 85
Differential Amplifier 1 Circuit Differential 8-SOIC
SP Amp DIFF AMP Single ±16.5V/33V 8-Pin SOIC Tube
ROHS3Compliant R-PDSO-G8 THS4150 Nickel/Palladium/Gold (Ni/Pd/Au) op amp amplifier circuit 4.9mm 4.3muA 5V 150000kHz
HIGH SPEED DIFFERENTIAL- I/O AMP
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Bandwidth:150MHz; Slew Rate:650V/µs; Offset Voltage:7mV; Supply Voltage Min:4V; Supply Voltage Max:33V; Package/Case:8-SOIC; No. of Pins:8 ;RoHS Compliant: Yes
THS4150 150MHZ, FULLY DIFFERENTI

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Weight75.891673 mg
Technical
-3db Bandwidth150 MHz
Bandwidth150 MHz
Common Mode Rejection Ratio75 dB
Dual Supply Voltage15 V
Gain Bandwidth Product340 MHz
Input Bias Current15 µA
Input Offset Voltage (Vos)7 mV
Max Dual Supply Voltage16.5 V
Max I/O Voltage7 mV
Max Operating Temperature85 °C
Max Power Dissipation1.02 W
Max Supply Voltage30 V
Min Dual Supply Voltage2 V
Min Operating Temperature-40 °C
Min Supply Voltage5 V
Nominal Supply Current21 mA
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current17.5 mA
Output Current per Channel85 mA
Power Dissipation1.02 W
Power Supply Rejection Ratio (PSRR)70 dB
Resistance14.4 MΩ
Settling Time53 ns
Slew Rate650 V/µs
Voltage Gain67 dB
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4150ID.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet32 pages16 years ago
Datasheet26 pages23 years ago
Arrow Electronics
Datasheet34 pages12 years ago
Factory Futures
Datasheet34 pages11 years ago
iiiC
Datasheet32 pages11 years ago
DigiKey
Datasheet28 pages17 years ago
Sierra IC
Datasheet27 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago