Texas Instruments THS1040IPWG4

10 Bit, 40 MSPS Low Power ADC 28-TSSOP -40 to 85
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
THS1040IPWG4Yes
>1wk
NS-THS1040IPWG4Contact
>1wk

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins28
Technical
Conversion Rate40 Msps
Integral Nonlinearity (INL)1.5 LSB
InterfaceParallel
Max Operating Temperature85 °C
Max Power Dissipation120 mW
Max Supply Voltage (DC)3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage (DC)3 V
Nominal Supply Current33 mA
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits10
Number of Channels1
Number of Converters1
Number of Inputs1
Operating Supply Voltage3.3 V
PolarityBipolar
Power Consumption100 mW
Resolution1.25 B
Sampling Rate40 Msps
Signal to Noise Ratio (SNR)57 dB
Spurious-free dynamic range (SFDR)70 dB
Supply TypeAnalog, Digital

Documents

Download datasheets and manufacturer documentation for Texas Instruments THS1040IPWG4.

Arrow Electronics
Datasheet36 pages12 years ago
Texas Instruments
Datasheet35 pages16 years ago
Datasheet31 pages22 years ago
Newark
Datasheet33 pages9 years ago
Datasheet38 pages10 years ago
iiiC
Datasheet36 pages11 years ago

Alternate Parts

Price @ 1000
$ 7.95
$ 7.95
Stock
1
374,544
374,544
Authorized Distributors
0
1
1
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
28
28
28
Number of Bits
10
10
10
Sampling Rate
40 Msps
40 Msps
40 Msps
Polarity
Bipolar
Bipolar
Bipolar
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
1.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
-
3 V
3 V
Max Supply Voltage
-
3.6 V
3.6 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS1040IPWG4.

Descriptions

Descriptions of Texas Instruments THS1040IPWG4 provided by its distributors.

10 Bit, 40 MSPS Low Power ADC 28-TSSOP -40 to 85
Single ADC Pipelined 40Msps 10-bit Parallel 28-Pin TSSOP Tube
1-CH 10-BIT PROPRIETARY METHOD ADC PARALLEL ACCESS PDSO28
A/D Converter (A-D) IC; Resolution (Bits):10; Sample Rate:40MSPS; Input Channels Per ADC:1; Input Channel Type:Differential, Single Ended; Data Interface:Parallel; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins28
Technical
Conversion Rate40 Msps
Integral Nonlinearity (INL)1.5 LSB
InterfaceParallel
Max Operating Temperature85 °C
Max Power Dissipation120 mW
Max Supply Voltage (DC)3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage (DC)3 V
Nominal Supply Current33 mA
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits10
Number of Channels1
Number of Converters1
Number of Inputs1
Operating Supply Voltage3.3 V
PolarityBipolar
Power Consumption100 mW
Resolution1.25 B
Sampling Rate40 Msps
Signal to Noise Ratio (SNR)57 dB
Spurious-free dynamic range (SFDR)70 dB
Supply TypeAnalog, Digital

Documents

Download datasheets and manufacturer documentation for Texas Instruments THS1040IPWG4.

Arrow Electronics
Datasheet36 pages12 years ago
Texas Instruments
Datasheet35 pages16 years ago
Datasheet31 pages22 years ago
Newark
Datasheet33 pages9 years ago
Datasheet38 pages10 years ago
iiiC
Datasheet36 pages11 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago