Texas Instruments THS10064CDA

10-Bit, 6 MSPS ADC Quad Ch. (Config.), DSP/uP Interface, Integ. 16x FIFO, Ch. AutoScan, Low Power 32-TSSOP 0 to 70
Production
In Stock

Price and Stock

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins32
Technical
Conversion Rate6 Msps
Integral Nonlinearity (INL)1 LSB
InterfaceParallel
Max Operating Temperature85 °C
Max Power Dissipation216 mW
Max Supply Voltage5.25 V
Max Supply Voltage (DC)5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Min Supply Voltage (DC)3 V
Nominal Supply Current36 mA
Number of A/D Converters1
Number of Bits10
Number of Channels4
Number of Converters1
Number of Inputs4
PolarityUnipolar
Power Consumption186 mW
Resolution1.25 B
Sampling Rate6 Msps
Signal to Noise Ratio (SNR)61 dB
Spurious-free dynamic range (SFDR)65 dB
Supply TypeAnalog, Digital
TerminationSMD/SMT
Dimensions
Height1.2 mm
Length11 mm
Thickness1.15 mm
Width6.2 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments THS10064CDA.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages10 years ago
Datasheet28 pages22 years ago
Newark
Datasheet42 pages15 years ago
Mouser
Datasheet42 pages16 years ago
Sierra IC
Datasheet38 pages21 years ago
iiiC
Datasheet42 pages0 years ago

Inventory History

3 month trend:
+0.29%

Alternate Parts

Price @ 1000
$ 10.772
$ 8.52
$ 8.52
Stock
166,094
401,874
401,874
Authorized Distributors
3
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
32
32
32
Number of Bits
10
10
10
Sampling Rate
6 Msps
6 Msps
6 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
-
-
Max Supply Voltage
5.25 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS10064CDA.

Related Parts

Descriptions

Descriptions of Texas Instruments THS10064CDA provided by its distributors.

10-Bit, 6 MSPS ADC Quad Ch. (Config.), DSP/uP Interface, Integ. 16x FIFO, Ch. AutoScan, Low Power 32-TSSOP 0 to 70
Converters - Analog to Digital (ADC) 10-Bit, 6 MSPS Quad Ch, DSP/uP Ifc
ADC, Proprietary Method, 10-Bit, 1 Func, 4 Channel, Parallel, Word Access, CMOS, PDSO32
4-Channel Single ADC Pipelined 6Msps 10-bit Parallel 32-Pin TSSOP Tube
THS10064 10-BIT, 6 MSPS ADC QUAD
32-TSSOP (0.240 6.10mm Width) THS10064 ACTIVE (Last Updated: 1week ago) Simultaneous Sampling analog digital converter 1.15mm 36mA 6Msps 216mW
10BIT ADC, 6MSPS, HI SPEED, SMD; Resolution, Bits:10bit; Sampling Rate:6MSPS; No. of Channels:4; Input Type:Differential, Single Ended; Interface Type:Parallel; Voltage, Supply Min:4.75V; Voltage, Supply Max:5.25V; Termination Type:SMD; Case Style:TSSOP; No. of Pins:32; Operating Temperature Range:0°C to +70°C; Linearity Error, ADC/DAC +:1LSB; Linearity Error, ADC/DAC -:1LSB; No. of Bits:10; Temp, Op. Max:85°C; Temp, Op. Min:-40°C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins32
Technical
Conversion Rate6 Msps
Integral Nonlinearity (INL)1 LSB
InterfaceParallel
Max Operating Temperature85 °C
Max Power Dissipation216 mW
Max Supply Voltage5.25 V
Max Supply Voltage (DC)5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Min Supply Voltage (DC)3 V
Nominal Supply Current36 mA
Number of A/D Converters1
Number of Bits10
Number of Channels4
Number of Converters1
Number of Inputs4
PolarityUnipolar
Power Consumption186 mW
Resolution1.25 B
Sampling Rate6 Msps
Signal to Noise Ratio (SNR)61 dB
Spurious-free dynamic range (SFDR)65 dB
Supply TypeAnalog, Digital
TerminationSMD/SMT
Dimensions
Height1.2 mm
Length11 mm
Thickness1.15 mm
Width6.2 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments THS10064CDA.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages10 years ago
Datasheet28 pages22 years ago
Newark
Datasheet42 pages15 years ago
Mouser
Datasheet42 pages16 years ago
Sierra IC
Datasheet38 pages21 years ago
iiiC
Datasheet42 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago