Vishay TEPT5700

Ambient Light Sensor Phototransistor Chip Silicon 570nm 2-Pin T-1 3/4
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Technical
Ambient Temperature Range High85 °C
Collector Emitter Breakdown Voltage6 V
Collector Emitter Voltage (VCEO)1.5 V
Dark Current3 nA
Lens StyleFlat
Max Collector Current20 mA
Max Junction Temperature (Tj)100 °C
Max Operating Temperature85 °C
Max Power Dissipation100 mW
Min Operating Temperature-40 °C
Number of Channels1
Number of Elements1
Operating Supply Voltage5 V
Output TypeAnalog
Peak Wavelength570 nm
PolarityNPN
Power Consumption100 mW
Power Dissipation100 mW
Schedule B8541409500
Viewing Angle50 °
Wavelength570 nm
Dimensions
Height5 mm
Length5.7 mm
Width5.7 mm

Documents

Download datasheets and manufacturer documentation for Vishay TEPT5700.

element14 APAC
Datasheet5 pages15 years ago
Datasheet5 pages11 years ago
Datasheet5 pages12 years ago
Datasheet6 pages15 years ago
Datasheet5 pages8 years ago
Datasheet5 pages7 years ago
Datasheet5 pages9 years ago
Farnell
Datasheet5 pages9 years ago
Jameco
Datasheet5 pages3 years ago
Upverter
Datasheet5 pages4 years ago
TME
Datasheet5 pages7 years ago
Burklin Elektronik
Datasheet5 pages9 years ago
Newark
Datasheet5 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages12 years ago
element14
Datasheet5 pages14 years ago

Inventory History

3 month trend:
-8.33%

Engineering Resources

View Evaluation kits and Reference designs for Vishay TEPT5700.

Related Parts

Descriptions

Descriptions of Vishay TEPT5700 provided by its distributors.

Ambient Light Sensor Phototransistor Chip Silicon 570nm 2-Pin T-1 3/4
Phototransistor TEPT5700; Φ5mm; 570nm; colector - emiter voltage 6V; emiter-colector 1,5V;; 100mW; operating temperature: -40°C~85°C; transparent;
Ambient-light sensor Operating temperature: -40...85 °C Package: 5 mm Flat Top View angle: 100 ° Wavelength of max. sensitivity: 570 nm
PHOTODIODE, SENSOR, AMBIENT LIGHT; Wavelength, Peak:570nm; Sensitivity:75µA; Dark Current:3nA; Operating Temperature Range:-40°C to +85°C; Base Number:5700; Case Style:T-1 3/4; Half Angle:30°; No. of Pins:2 ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TEPT 5700
  • TEPT5700.

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Technical
Ambient Temperature Range High85 °C
Collector Emitter Breakdown Voltage6 V
Collector Emitter Voltage (VCEO)1.5 V
Dark Current3 nA
Lens StyleFlat
Max Collector Current20 mA
Max Junction Temperature (Tj)100 °C
Max Operating Temperature85 °C
Max Power Dissipation100 mW
Min Operating Temperature-40 °C
Number of Channels1
Number of Elements1
Operating Supply Voltage5 V
Output TypeAnalog
Peak Wavelength570 nm
PolarityNPN
Power Consumption100 mW
Power Dissipation100 mW
Schedule B8541409500
Viewing Angle50 °
Wavelength570 nm
Dimensions
Height5 mm
Length5.7 mm
Width5.7 mm

Documents

Download datasheets and manufacturer documentation for Vishay TEPT5700.

element14 APAC
Datasheet5 pages15 years ago
Datasheet5 pages11 years ago
Datasheet5 pages12 years ago
Datasheet6 pages15 years ago
Datasheet5 pages8 years ago
Datasheet5 pages7 years ago
Datasheet5 pages9 years ago
Farnell
Datasheet5 pages9 years ago
Jameco
Datasheet5 pages3 years ago
Upverter
Datasheet5 pages4 years ago
TME
Datasheet5 pages7 years ago
Burklin Elektronik
Datasheet5 pages9 years ago
Newark
Datasheet5 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages12 years ago
element14
Datasheet5 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago