Vishay TSUS5400

950 nm 100 mA ±22° Through Hole Infrared Emitting Diode - T-1 3/4 BOX

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
TSUS5400-ND 10,257 Buy Now »
USD
0.580 0.421 0.275 0.155 0.129
Avnet
TSUS5400 2,784 Buy Now »
USD
0.253 0.246 0.220 0.220 0.220
Arrow
TSUS5400 89 Buy Now »
USD
0.543 0.394 0.389 0.385 0.385
Verical
TSUS5400 1,533 Buy Now »
USD
0.074
Newark 2
78Y9615 2,224 Buy Now »
USD
0.486 0.376 0.243 0.212
88K1275 0 ··
USD
0.115
Mouser
78-TSUS5400 21,343 Buy Now »
USD
0.490 0.344 0.232 0.155 0.120
TTI
TSUS5400 2,000 Buy Now »
USD
0.129 0.129
Chip One Stop Global
C1S748200002546 3,557 Buy Now »
JPY
19.50 14.10 13.70
Future Electronics
TSUS5400 4,000 Buy Now »
USD
0.108
Farnell 2
1045378 2,864 Buy Now »
GBP
0.247 0.122 0.099 0.080
1311765 0 ··
GBP
0.097
element14 APAC 2
1045378 2,156 Buy Now »
SGD
0.793 0.557 0.376 0.251 0.195
1311765 0 ··
SGD
0.617 0.303 0.257
Distrelec
TSUS5400 3,743 Buy Now »
EUR
0.240 0.210 0.180 0.180 0.180
RS Components
7082838 5,575 Buy Now »
GBP
0.126 0.098 0.098
Avnet Europe
TSUS5400 0 ··
EUR
0.073
Avnet Asia
TSUS5400 0 ··
USD
0.139
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Express Electronics
TSUS5400 15 Buy Now »
USD
0.040 0.040 0.040 0.040 0.040
STLAA.com
TSUS5400 6,000 ··
SIE
TSUS5400 2,837 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
TSUS5400 Contact Send RFQ »
North Star Micro
TSUS5400 Contact ··
TransparentC
TSUS5400 Contact ··
XS Micro
TSUS5400 Contact ··
SemiconductorPLUS
TSUS5400 Contact ··

Descriptions

Infrared Emitter 950nm 140mW/sr Circular Top Mount 2-Pin T-1 3/4
Verical
EMITTER IR 950NM 150MA RADIAL
Digi-Key
IR EMITTER, 5MM, 950NM
Newark
950 nm 100 mA ±22° Through Hole Infrared Emitting Diode - T-1 3/4 BOX
Future Electronics
IR EMITTER, 950NM, T-1 3/4, THROUGH HOLE
element14 APAC
IR EMITTER STD 950NM 5MM 22DEG
TTI
LED IrLED 950nm 2-Pin T-1 3/4
Avnet Asia
LED IrLED 950nm 2-Pin T-1 3/4
Avnet
IR EMITTER, 950NM, T-1 3/4, THROUGH HOLE
Farnell
IR-LED [Vishay Telefunken] TSUS5400 IR-LED
Distrelec
LED IrLED 950nm T-1
RS Components

Technical Specifications

Lead-Free Status Lead Free
Supply Voltage (DC) 1.7 V
Voltage Rating (DC) 5 V
Peak Wavelength 950 nm
Capacitance 30 pF
Mounting Type Through Hole
Current Rating 150 A
Pin Pitch 2.54 mm
Rise Time 800 ns
RoHS Compliant
Power Dissipation 210 mW
Color Infrared
Viewing Angle 22 °
Wavelength 950 nm
Number of Pins 2

Documents

Farnell
Datasheet 5 pages 10 months ago
element14
Datasheet 5 pages 7 years ago
Future Electronics
Datasheet 5 pages 3 years ago
Datasheet 5 pages 3 years ago
element14 APAC
Datasheet 5 pages 5 years ago
Newark
Datasheet 7 pages 10 years ago
Datasheet 5 pages 2 years ago
Arrow
Datasheet 5 pages 4 years ago
Compliance Statements
Rohs Statement 5 pages 4 years ago

Images

Alternate Names

VIS TSUS5400
VISH TSUS5400
VISHA TSUS5400
VISHAY THIN FILM TSUS5400
VISHAY INTERTECHNOLOGY INC TSUS5400
VISHAY INTERTECHNOLOGY TSUS5400
VISHY TSUS5400
VSHY TSUS5400
VSH TSUS5400
VISAHY TSUS5400
VISH/IR TSUS5400
VISHAY ELECTRONIC TSUS5400
VSHAY TSUS5400
VISHAY INTERTECHNOLOGY ASIA PTE LTD TSUS5400
VISHAY FOIL RESISTORS TSUS5400
VISHAY INTERTECHNOLOGY ASIA PT TSUS5400
VISHAY AMERICAS INC TSUS5400
VISHAY AMERICAS TSUS5400
VISHAY ELECTRO-FILMS TSUS5400
VISHAY COMPONENTS TSUS5400
VISHAY COMPONENTS NEDERLAND TSUS5400
VISHAY FOIL RESISTORS / VPG TSUS5400
Vishay Semiconductors TSUS5400
VISHAY INTERTEC TSUS5400
VISHAY PRECISION GROUP TSUS5400
Vishay Intertechnology Inc. TSUS5400

Search for other parts like TSUS5400 »