Vishay TEMT1020

Rohs Compliant, Silicon NPN Phototransistor Photo Transistor, 880NM, 0.05A I(C)
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountPCB, Surface Mount
Number of Pins2
Technical
Ambient Temperature Range High85 °C
Collector Emitter Breakdown Voltage70 V
Collector Emitter Saturation Voltage300 mV
Collector Emitter Voltage (VCEO)70 V
Dark Current1 nA
Fall Time2.3 µs
Lens StyleDomed
Max Breakdown Voltage70 V
Max Collector Current50 mA
Max Junction Temperature (Tj)100 °C
Max Operating Temperature85 °C
Max Power Dissipation100 mW
Min Operating Temperature-40 °C
Number of Channels1
Number of Elements1
Operating Supply Current7 mA
OrientationTop View
Output Power100 mW
PackagingTape & Reel
Peak Wavelength950 nm
PolarityNPN
Power Consumption100 mW
Power Dissipation100 mW
Rise Time2 µs
Schedule B8541407080
Viewing Angle15 °
Wavelength880 nm
Dimensions
Height2.7 mm
Length2.5 mm
Width2 mm

Documents

Download datasheets and manufacturer documentation for Vishay TEMT1020.

Farnell
Datasheet9 pages15 years ago
Datasheet9 pages9 years ago
Newark
Datasheet9 pages11 years ago
Datasheet9 pages12 years ago
Datasheet9 pages12 years ago
Datasheet9 pages13 years ago
Datasheet10 pages15 years ago
Datasheet10 pages19 years ago
Datasheet9 pages8 years ago
Datasheet9 pages10 years ago
Datasheet6 pages18 years ago
TME
Datasheet9 pages9 years ago
Arrow Electronics
Datasheet9 pages11 years ago
element14
Datasheet9 pages14 years ago
Mouser
Datasheet9 pages19 years ago

Inventory History

3 month trend:
+1.49%

Engineering Resources

View Evaluation kits and Reference designs for Vishay TEMT1020.

Related Parts

Descriptions

Descriptions of Vishay TEMT1020 provided by its distributors.

ROHS COMPLIANT, SILICON NPN PHOTOTRANSISTOR Photo Transistor, 880nm, 0.05A I(C)
Phototransistor TEMT1020; dim: 2,5x2x2,7mm; 880nm; colector - emiter voltage 70V, emiter-colector 5V;; 100mW; operating temperature: -40°C~85°C; black with IR filter;
PHOTOTRANSISTOR, NPN, OPTICAL SENSOR; Transistor Polarity:NPN; Wavelength Typ:880nm; Power Consumption:100mW; Viewing Angle:15°; Transistor Case Style:SMD; No. of Pins:2; MSL:MSL 2 - 1 year; Current Ic Typ:7mA; Half Angle:15°; Nom Sensitivity @ mW/cm²:7mA @ 1mW / cm²; Operating Temperature Range:-40°C to +85°C; Package / Case:TO-5; Peak Spectral Response Wavelength:950nm; Rise Time:2µs; Transistor Type:Photo; Voltage Vcc:5V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TEMT1020.

Technical Specifications

Physical
Case/PackageSMD/SMT
MountPCB, Surface Mount
Number of Pins2
Technical
Ambient Temperature Range High85 °C
Collector Emitter Breakdown Voltage70 V
Collector Emitter Saturation Voltage300 mV
Collector Emitter Voltage (VCEO)70 V
Dark Current1 nA
Fall Time2.3 µs
Lens StyleDomed
Max Breakdown Voltage70 V
Max Collector Current50 mA
Max Junction Temperature (Tj)100 °C
Max Operating Temperature85 °C
Max Power Dissipation100 mW
Min Operating Temperature-40 °C
Number of Channels1
Number of Elements1
Operating Supply Current7 mA
OrientationTop View
Output Power100 mW
PackagingTape & Reel
Peak Wavelength950 nm
PolarityNPN
Power Consumption100 mW
Power Dissipation100 mW
Rise Time2 µs
Schedule B8541407080
Viewing Angle15 °
Wavelength880 nm
Dimensions
Height2.7 mm
Length2.5 mm
Width2 mm

Documents

Download datasheets and manufacturer documentation for Vishay TEMT1020.

Farnell
Datasheet9 pages15 years ago
Datasheet9 pages9 years ago
Newark
Datasheet9 pages11 years ago
Datasheet9 pages12 years ago
Datasheet9 pages12 years ago
Datasheet9 pages13 years ago
Datasheet10 pages15 years ago
Datasheet10 pages19 years ago
Datasheet9 pages8 years ago
Datasheet9 pages10 years ago
Datasheet6 pages18 years ago
TME
Datasheet9 pages9 years ago
Arrow Electronics
Datasheet9 pages11 years ago
element14
Datasheet9 pages14 years ago
Mouser
Datasheet9 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago