Vishay TEMT1000

Phototransistor IR Chip Silicon NPN Transistor 950nm 2-Pin SMD T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
Ambient Temperature Range High85 °C
Collector Emitter Breakdown Voltage70 V
Collector Emitter Saturation Voltage300 mV
Collector Emitter Voltage (VCEO)70 V
Dark Current1 nA
Fall Time2.3 µs
Lens StyleDomed
Max Breakdown Voltage70 V
Max Collector Current50 mA
Max Junction Temperature (Tj)100 °C
Max Operating Temperature85 °C
Max Power Dissipation100 mW
Min Operating Temperature-40 °C
Number of Channels1
Number of Elements1
OrientationTop View
PackagingTape & Reel
PolarityNPN
Power Consumption100 mW
Power Dissipation100 mW
Rise Time2 µs
Schedule B8541407080
Viewing Angle15 °
Wavelength880 nm
Dimensions
Height1.5 mm
Length2.5 mm
Width2 mm

Documents

Download datasheets and manufacturer documentation for Vishay TEMT1000.

element14 APAC
Datasheet9 pages11 years ago
Datasheet9 pages12 years ago
Datasheet9 pages12 years ago
Datasheet9 pages13 years ago
Datasheet9 pages15 years ago
Datasheet10 pages15 years ago
Datasheet10 pages19 years ago
Newark
Datasheet9 pages8 years ago
Datasheet9 pages10 years ago
Upverter
Datasheet9 pages5 years ago
TME
Datasheet9 pages9 years ago
element14
Datasheet9 pages14 years ago

Inventory History

3 month trend:
-51.60%

Engineering Resources

View Evaluation kits and Reference designs for Vishay TEMT1000.

Related Parts

Descriptions

Descriptions of Vishay TEMT1000 provided by its distributors.

Phototransistor IR Chip Silicon NPN Transistor 950nm 2-Pin SMD T/R
PHOTO TRANSISTOR; Transistor Polarity:NPN; Wavelength Typ:880nm; Power Consumption:100mW; Viewing Angle:15°; No. of Pins:2; MSL:MSL 2 - 1 year; Current Ic Typ:50mA; Half Angle:15°; Operating Temperature Range:-40°C to +85°C; Peak Spectral Response Wavelength:880nm; Rise Time:2µs; Transistor Type:Photo
Photo Transistor; Wavelength Typ:880nm; Power Consumption:100mW; Viewing Angle:15°; No. of Pins:2; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):No ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TEMT1000.

Technical Specifications

Physical
Case/PackageSMD/SMT
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
Ambient Temperature Range High85 °C
Collector Emitter Breakdown Voltage70 V
Collector Emitter Saturation Voltage300 mV
Collector Emitter Voltage (VCEO)70 V
Dark Current1 nA
Fall Time2.3 µs
Lens StyleDomed
Max Breakdown Voltage70 V
Max Collector Current50 mA
Max Junction Temperature (Tj)100 °C
Max Operating Temperature85 °C
Max Power Dissipation100 mW
Min Operating Temperature-40 °C
Number of Channels1
Number of Elements1
OrientationTop View
PackagingTape & Reel
PolarityNPN
Power Consumption100 mW
Power Dissipation100 mW
Rise Time2 µs
Schedule B8541407080
Viewing Angle15 °
Wavelength880 nm
Dimensions
Height1.5 mm
Length2.5 mm
Width2 mm

Documents

Download datasheets and manufacturer documentation for Vishay TEMT1000.

element14 APAC
Datasheet9 pages11 years ago
Datasheet9 pages12 years ago
Datasheet9 pages12 years ago
Datasheet9 pages13 years ago
Datasheet9 pages15 years ago
Datasheet10 pages15 years ago
Datasheet10 pages19 years ago
Newark
Datasheet9 pages8 years ago
Datasheet9 pages10 years ago
Upverter
Datasheet9 pages5 years ago
TME
Datasheet9 pages9 years ago
element14
Datasheet9 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago