STMicroelectronics TDA749213TR

TDA749213 Series 50 W 2-CH Stereo Class-D Audio Amplifier - PowerSSO-36
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins36
Technical
Gain33.6 dB
Max Operating Temperature70 °C
Max Output Power50 W
Max Supply Voltage26 V
Min Operating Temperature-40 °C
Min Supply Voltage8 V
Number of Channels2
Output Power50 W
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)50 dB
Schedule B8542330000
Voltage Gain33.6 dB

Documents

Download datasheets and manufacturer documentation for STMicroelectronics TDA749213TR.

SHENGYU ELECTRONICS
Datasheet32 pages11 years ago
Future Electronics
Datasheet32 pages12 years ago

Inventory History

3 month trend:
-0.37%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics TDA749213TR.

Related Parts

Descriptions

Descriptions of STMicroelectronics TDA749213TR provided by its distributors.

TDA749213 Series 50 W 2-CH Stereo Class-D Audio Amplifier - PowerSSO-36
Audio Amp Speaker 2-CH Stereo 50W Class-D 36-Pin PowerSSO EP T/R
50 W + 50 W dual BTL class-D audio amplifier
AUDIO POWER AMP, D, -40 TO 85DEG C; Output Power: 50W; Amplifier Class: D; No. of Channels: 2 Channel; Supply Voltage Range: 8V to 26V; Amplifier Case Style: PowerSSO; No. of Pins: 36Pins; Load Impedance: 6ohm; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2019)
EAR99 TDA7492 Tape & Reel (TR) Depop Differential Inputs Mute Short-Circuit and Thermal Protection Standby audio amplifier 8V 10.3mm 50W x 2 @ 6Ohm 35mA

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Physical
MountSurface Mount
Number of Pins36
Technical
Gain33.6 dB
Max Operating Temperature70 °C
Max Output Power50 W
Max Supply Voltage26 V
Min Operating Temperature-40 °C
Min Supply Voltage8 V
Number of Channels2
Output Power50 W
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)50 dB
Schedule B8542330000
Voltage Gain33.6 dB

Documents

Download datasheets and manufacturer documentation for STMicroelectronics TDA749213TR.

SHENGYU ELECTRONICS
Datasheet32 pages11 years ago
Future Electronics
Datasheet32 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant