STMicroelectronics TDA7492

Audio Amp Speaker 2-CH Stereo 50W Class-D 36-Pin PowerSSO EP Tube
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins36
Technical
Load Impedance8 Ω
Max Operating Temperature70 °C
Max Output Power50 W
Max Supply Voltage26 V
Min Operating Temperature0 °C
Min Supply Voltage8 V
Number of Channels2
Output Power40 W
PackagingRail/Tube
Schedule B8542330000
Voltage Gain33.6 dB

Documents

Download datasheets and manufacturer documentation for STMicroelectronics TDA7492.

Future Electronics
Datasheet32 pages12 years ago
Datasheet32 pages11 years ago
Farnell
Datasheet32 pages14 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics TDA7492.

Related Parts

Descriptions

Descriptions of STMicroelectronics TDA7492 provided by its distributors.

Audio Amp Speaker 2-CH Stereo 50W Class-D 36-Pin PowerSSO EP Tube
Dual 50 W 26 V 33.6 dB Surface Mount Class D Audio Amplifier - POWERSSO-36
50 W + 50 W dual BTL class-D audio amplifier
EAR99 TDA7492 Tube Depop Differential Inputs Mute Short-Circuit and Thermal Protection Standby audio amplifier 8V 10.3mm 50W x 2 @ 6Ohm 35mA
IC, AMP, AUDIO, CLASS D, 36POWERSO; Amplifier Class:D; No. of Channels:2; Supply Voltage Range:8V to 26V; Load Impedance:8ohm; Amplifier Case Style:PowerSO; No. of Pins:36; SVHC:No SVHC (15-Dec-2010); Base Number:7492; Operating Temperature Range:0°C to +70°C; Output Power Pout:50W

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Physical
MountSurface Mount
Number of Pins36
Technical
Load Impedance8 Ω
Max Operating Temperature70 °C
Max Output Power50 W
Max Supply Voltage26 V
Min Operating Temperature0 °C
Min Supply Voltage8 V
Number of Channels2
Output Power40 W
PackagingRail/Tube
Schedule B8542330000
Voltage Gain33.6 dB

Documents

Download datasheets and manufacturer documentation for STMicroelectronics TDA7492.

Future Electronics
Datasheet32 pages12 years ago
Datasheet32 pages11 years ago
Farnell
Datasheet32 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant