STMicroelectronics TDA7265

Audio Amp Speaker 2-CH Stereo 25W Class-AB 11-Pin(11+Tab) MULTIWATT V Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingLead, Tin
MountThrough Hole
Number of Pins11
Weight8.164663 g
Technical
Dual Supply Voltage24 V
Gain80 dB
Input Bias Current500 nA
Input Offset Voltage (Vos)20 mV
Load Impedance4 Ω
Max Dual Supply Voltage25 V
Max Operating Temperature85 °C
Max Output Power25 W
Max Power Dissipation30 W
Max Supply Voltage25 V
Min Dual Supply Voltage5 V
Min Operating Temperature-20 °C
Min Supply Voltage5 V
Nominal Supply Current4.5 A
Number of Channels2
Number of Outputs2
Output Power25 W
PackagingRail/Tube
Power Dissipation30 W
Power Supply Rejection Ratio (PSRR)60 dB
Quiescent Current80 mA
Supply TypeDual
Voltage Gain80 dB
Dimensions
Height10.7 mm
Length19.6 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics TDA7265.

Newark
Datasheet11 pages22 years ago
SHENGYU ELECTRONICS
Datasheet11 pages22 years ago
SOS electronic
Datasheet11 pages22 years ago
Nu Horizons
Datasheet11 pages22 years ago
TME
Datasheet11 pages22 years ago
Arrow Electronics
Datasheet11 pages22 years ago
iiiC
Datasheet11 pages22 years ago
B+D Enterprises
Datasheet11 pages24 years ago

Inventory History

3 month trend:
-43.50%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics TDA7265.

Related Parts

Descriptions

Descriptions of STMicroelectronics TDA7265 provided by its distributors.

Audio Amp Speaker 2-CH Stereo 25W Class-AB 11-Pin(11+Tab) MULTIWATT V Tube
TDA7265 Series 25 V 25 W Stereo Amplifier with Mute & ST-BY - MULTIWATT-11
25 W + 25 W stereo amplifier with mute and standby
Audio Integrated Circuits 25W Stereo Amplifier
Power Audio Amplifier Class AB 2x25W Multiwatt11 TDA 7265
Audio Amplifiers 25W Stereo Amplifier
STEREO AMPLIFIER, AB, MULTIWATT-11; Output Power x Channels @ Load:25W x 2 @ 8Ohm; Audio Amplifier Type:AB; No. of Channels:2Channels; Supply Voltage Range:± 5V to ± 25V; IC Case / Package:Multiwatt; No. of Pins:11Pins RoHS Compliant: Yes
EAR99 TDA7265 Tube Depop Mute Short-Circuit and Thermal Protection Standby audio amplifier 24V 10.7mm 25W x 2 @ 8Ohm 500nA

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TDA 7265
  • TDA-7265

Technical Specifications

Physical
Contact PlatingLead, Tin
MountThrough Hole
Number of Pins11
Weight8.164663 g
Technical
Dual Supply Voltage24 V
Gain80 dB
Input Bias Current500 nA
Input Offset Voltage (Vos)20 mV
Load Impedance4 Ω
Max Dual Supply Voltage25 V
Max Operating Temperature85 °C
Max Output Power25 W
Max Power Dissipation30 W
Max Supply Voltage25 V
Min Dual Supply Voltage5 V
Min Operating Temperature-20 °C
Min Supply Voltage5 V
Nominal Supply Current4.5 A
Number of Channels2
Number of Outputs2
Output Power25 W
PackagingRail/Tube
Power Dissipation30 W
Power Supply Rejection Ratio (PSRR)60 dB
Quiescent Current80 mA
Supply TypeDual
Voltage Gain80 dB
Dimensions
Height10.7 mm
Length19.6 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics TDA7265.

Newark
Datasheet11 pages22 years ago
SHENGYU ELECTRONICS
Datasheet11 pages22 years ago
SOS electronic
Datasheet11 pages22 years ago
Nu Horizons
Datasheet11 pages22 years ago
TME
Datasheet11 pages22 years ago
Arrow Electronics
Datasheet11 pages22 years ago
iiiC
Datasheet11 pages22 years ago
B+D Enterprises
Datasheet11 pages24 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant