STMicroelectronics TDA7269A

TDA7269A Series 20V 2 x 14 W Stereo Amplifier with Mute and Standby-MULTIWATT-11

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
TDA7269A 13 Buy Now »
USD
1.73 1.62 1.46 1.31 1.31
Digi-Key
497-3964-5-ND 1,472 Buy Now »
USD
2.88 2.59 2.08 1.42 1.42
Avnet
TDA7269A 492 Buy Now »
USD
2.74 2.33 1.79 1.79 1.79
Newark
14T6530 41 Buy Now »
USD
3.30 2.86 2.12 1.62 1.62
Mouser
511-TDA7269A 637 Buy Now »
USD
3.02 2.44 1.95 1.40 1.23
Future Electronics
TDA7269A 0 ··
USD
1.71 1.71 1.53 1.53
Farnell
1842517 41 Buy Now »
GBP
2.82 2.23 2.01 1.15 1.08
element14 APAC
1842517 41 Buy Now »
SGD
4.89 3.95 3.16 2.41 2.41
Wuhan P&S
TDA7269A 50 Buy Now »
USD
0.730 0.730 0.730 0.730 0.730
Avnet Europe
TDA7269A 1,575 Buy Now »
EUR
1.96 1.66 1.54
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip One Stop Japan
C1S730200193131 13 Buy Now »
JPY
312.00 232.00 232.00 232.00 232.00
Epart123
TDA7269A 550 ··
USD
0.648 0.648
Chip One Stop Global
C1S730200193131 2,500 Buy Now »
JPY
273.00 204.00
SOS electronic
TDA 7269 A 103 Buy Now »
EUR
2.28 2.00 1.91 1.67 1.67
Quest
TDA7269A 44 Buy Now »
USD
3.25 2.17 1.63 1.63 1.63
EarthTron
TDA7269A 165 ··
JieJie Electronics
TDA7269A 20,000 ··
4 Star Electronics
TDA7269A 23 Send RFQ »
Ewing Components
TDA7269A 7,002 Send RFQ »
Abacus Technologies
TDA7269A 339 ··
GreenTree Electronics
TDA7269A 1,575 Send RFQ »
RS Components
7959233 1 Buy Now »
GBP
1.55 1.23 0.965 0.965
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
TDA7269A Contact ··
USD
3.49 3.49 3.49 3.49
North Star Micro
TDA7269A Contact ··
Touchstone Systems
TDA7269A Contact Send RFQ »
SemiconductorPLUS
TDA7269A Contact ··
XS Micro
TDA7269A Contact ··

Descriptions

AMP, AUDIO, POWER, 14W, MULTIWATT11; Amplifier Class:AB; No. of Channels:2; Output Power:14W; Supply Voltage Range:± 5V to ± 20V; THD + N:0.03% @ 1W, 4ohm, VS=± 16V; Load Impedance:8ohm; Operating Temperature Range:0°C to +70°C; Amplifier Case Style:Multiwatt; No. of Pins:11; SVHC:No SVHC (19-Dec-2011); Base Number:7269; Output Power Pout:14W
element14 APAC
Audio Amp Speaker 2-CH Stereo 14W Class-AB 11-Pin(11+Tab) MULTIWATT V Tube
Chip One Stop Global
IC AMP AUDIO PWR 14W MULTIWATT11
Digi-Key
Audio Integrated Circuits 14W Stereo Amplifier
Mouser
Power audio amplifier 2x14W
SOS electronic
IC AMP AUDIO PWR 14W MULTIWATT11 - TDA7269A
iiiC
AMP, AUDIO, POWER, 14W, MULTIWATT11; Amplifier Class:AB; No. of Channels:2; Supply Voltage Range:± 5V to ± 20V; Load Impedance:8ohm; Amplifier Case Style:Multiwatt; No. of Pins:11; SVHC:No SVHC (15-Dec-2010); Base Number:7269; Operating Temperature Range:0°C to +70°C; Output Power Pout:14W
Farnell
AMP, AUDIO, POWER, 14W, MULTIWATT11; Amplifier Class:AB; No. of Channels:2; Output Power:14W; Supply Voltage Range:± 5V to ± 20V; Amplifier Case Style:Multiwatt; No. of Pins:11; Load Impedance:8ohm; Operating Temperature Range:0°C to;RoHS Compliant: Yes
Newark
TDA7269A Audio amplifier stereo 2 x 14W
RS Components
TDA7269A Series 20V 2 x 14 W Stereo Amplifier with Mute and Standby-MULTIWATT-11
Future Electronics
2 x 14W stereo amplifier with mute and standby
STMicroelectronics
Audio Amp Speaker 2-CH Stereo 14W Class-AB 11-Pin(11+Tab) MULTIWATT V Tube
Chip One Stop Japan
Audio Amp Speaker 2-CH Stereo 14W Class-AB 11-Pin(11+Tab) MULTIWATT V Tube
Avnet

Technical Specifications

Number of Pins 11
Supply Voltage (DC) 22 V
Lead-Free Status Lead Free
Lifecycle Status Active
Mounting Type Through Hole
Output Power 14 W
REACH SVHC Compliance No SVHC
Supply Current 3 A
RoHS Compliant
Quiescent Current 60 mA
Packaging Tube

Documents

Farnell
Datasheet 9 pages 13 years ago
Datasheet 9 pages 13 years ago
element14 APAC
Datasheet 9 pages 13 years ago
Digi-Key
Datasheet 9 pages 13 years ago
iiiC
Datasheet 9 pages 13 years ago

Images

Alternate Names

ST MICRO TDA7269A
STM TDA7269A
SGS TDA7269A
SGS THOMSON TDA7269A
INMOS TDA7269A
SGS THOMPSON TDA7269A
SESCOSEM TDA7269A
STMICR TDA7269A
ST8 TDA7269A
STMICROE TDA7269A
WAFERSCALE TDA7269A
SGS-ATES TDA7269A
ST/SGS TDA7269A
ST MICROELECTRONICS SEMI TDA7269A
THOMS TDA7269A
ST MIC TDA7269A
SGST TDA7269A
STMICROELECTRON TDA7269A
WAFERSCALE INTEGRATION INC TDA7269A
SGS-Thomson Microelectronics TDA7269A
STMICROELECT TDA7269A
SGS THOMP TDA7269A
SGS/ST TDA7269A
FAROUDJA TDA7269A
STMICROEL TDA7269A
ST Microeletronics TDA7269A

Search for other parts like TDA7269 »