Microchip TC7109ACKW

Microchip TC7109ACKW; 12 bit Serial ADC; Differential Input; 44-Pin PQFP
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePQFP
MountSurface Mount
Number of Pins44
Technical
Conversion Rate10 sps
Dual Supply Voltage5 V
InterfaceParallel, Serial
Max Operating Temperature70 °C
Max Power Dissipation1 W
Max Supply Voltage5 V
Min Operating Temperature0 °C
Min Supply Voltage-5 V
Nominal Supply Current700 µA
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits12
Number of Channels1
Number of Converters1
Number of Elements1
Output Voltage300 mV
PackagingBulk
PolarityBipolar
Power Dissipation1 W
Resolution1.5 B
Sampling Rate10 sps
Supply TypeDual
Dimensions
Height2.1 mm
Length10.1 mm
Width10.1 mm

Documents

Download datasheets and manufacturer documentation for Microchip TC7109ACKW.

Upverter
Datasheet30 pages17 years ago
Electro Sonic
Datasheet32 pages11 years ago
Future Electronics
Datasheet28 pages21 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 12.86
$ 11.82
$ 11.82
Stock
68,525
53,104
53,104
Authorized Distributors
8
7
7
Case/Package
PQFP
QFP
QFP
Number of Pins
44
44
44
Number of Bits
12
12
12
Sampling Rate
10 sps
10 sps
10 sps
Polarity
Bipolar
Bipolar
Bipolar
Interface
Parallel, Serial
Parallel, Serial
Parallel, Serial
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
-5 V
-5 V
-5 V
Max Supply Voltage
5 V
5 V
5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip TC7109ACKW.

Related Parts

Descriptions

Descriptions of Microchip TC7109ACKW provided by its distributors.

Microchip TC7109ACKW; 12 bit Serial ADC; Differential Input; 44-Pin PQFP
Dual Slope AD Converter, 12 bits plus sign bit, 4.5 to 5.5V, MQFP-44, RoHS
Microchip SCT
44-QFP TC7109A Parallel Serial Matte Tin (Sn) analog digital converter 2.1mm 700muA 10sps 1W
ADC Single Dual Slope 10sps 12-bit+Sign Parallel 44-Pin PQFP - Trays
Single Channel Parallel Interface 5 V 30 bps 12-Bit A/D Converter - PQFP-44
12Bit 5V 30Hz Parallel MQFP-44(10x10) Analog To Digital Converters (ADCs) ROHS
IC, ADC, 12BIT, 44MQFP; Resolution (Bits): 12bit; Sampling Rate: -; Input Channel Type: Differential; Data Interface: Parallel; Supply Voltage Type: Dual (+/-); Supply Voltage Min: -5V; Supply Voltage Max: 5V; ADC / DAC Case Style: QFP; No. of Pins: 44Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: Single 12-Bit Integrating ADCs; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2018); Base Number: 7109; IC Case Style: PQFP; No. of Channels: 1Channels; Operating Temperature Range: 0°C to +70°C; Supply Current: 700µA

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackagePQFP
MountSurface Mount
Number of Pins44
Technical
Conversion Rate10 sps
Dual Supply Voltage5 V
InterfaceParallel, Serial
Max Operating Temperature70 °C
Max Power Dissipation1 W
Max Supply Voltage5 V
Min Operating Temperature0 °C
Min Supply Voltage-5 V
Nominal Supply Current700 µA
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits12
Number of Channels1
Number of Converters1
Number of Elements1
Output Voltage300 mV
PackagingBulk
PolarityBipolar
Power Dissipation1 W
Resolution1.5 B
Sampling Rate10 sps
Supply TypeDual
Dimensions
Height2.1 mm
Length10.1 mm
Width10.1 mm

Documents

Download datasheets and manufacturer documentation for Microchip TC7109ACKW.

Upverter
Datasheet30 pages17 years ago
Electro Sonic
Datasheet32 pages11 years ago
Future Electronics
Datasheet28 pages21 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements