Microchip TC7107CKW

Microchip TC7107CKW, 3.5 LSB ADC, Differential Input, 44-Pin MQFP | Microchip Technology Inc. TC7107CKW
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePQFP
MountSurface Mount
Number of Pins44
Technical
Dual Supply Voltage5 V
InterfaceParallel
Max Operating Temperature70 °C
Max Supply Current1.8 mA
Min Operating Temperature0 °C
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits3
Number of Channels1
Number of Elements1
Number of LEDs7
Number of Segments24
Operating Supply Current800 µA
Operating Supply Voltage5 V
PackagingBulk
PolarityUnipolar
Power Consumption1 W
Power Dissipation1 W
Resolution0.4375 B
Schedule B8542390000
Dimensions
Height2 mm
Length10 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Microchip TC7107CKW.

Electro Sonic
Datasheet34 pages16 years ago
Future Electronics
Datasheet26 pages21 years ago
DigiKey
Datasheet32 pages17 years ago

Inventory History

3 month trend:
+37.08%

Alternate Parts

Price @ 1000
$ 4.815
$ 6.79
$ 6.79
Stock
353,039
371,766
371,766
Authorized Distributors
11
9
9
Case/Package
PQFP
PQFP
PQFP
Number of Pins
44
44
44
Number of Bits
3
-
-
Sampling Rate
-
-
-
Polarity
Unipolar
Unipolar
Unipolar
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip TC7107CKW.

Related Parts

Descriptions

Descriptions of Microchip TC7107CKW provided by its distributors.

Microchip TC7107CKW, 3.5 LSB ADC, Differential Input, 44-Pin MQFP | Microchip Technology Inc. TC7107CKW
TC7107 Series 5 V 7-Segment 3-1/2 Digit Analog-to-Digital Converter - MQFP-44
Single Channel Single ADC Dual Slope 3 1/2Digit LED 44-Pin MQFP Tray
Adc, 3.5Bit, 0 To 70Deg C; Resolution (Bits):3.5Bit; Sampling Rate:-; Input Channel Type:Differential; Data Interface:Parallel; Supply Voltage Type:Single; Supply Voltage Min:-; Supply Voltage Max:5V; Adc/Dac Case Style:Mqfp; No. Rohs Compliant: Yes |Microchip TC7107CKW

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackagePQFP
MountSurface Mount
Number of Pins44
Technical
Dual Supply Voltage5 V
InterfaceParallel
Max Operating Temperature70 °C
Max Supply Current1.8 mA
Min Operating Temperature0 °C
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits3
Number of Channels1
Number of Elements1
Number of LEDs7
Number of Segments24
Operating Supply Current800 µA
Operating Supply Voltage5 V
PackagingBulk
PolarityUnipolar
Power Consumption1 W
Power Dissipation1 W
Resolution0.4375 B
Schedule B8542390000
Dimensions
Height2 mm
Length10 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Microchip TC7107CKW.

Electro Sonic
Datasheet34 pages16 years ago
Future Electronics
Datasheet26 pages21 years ago
DigiKey
Datasheet32 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements