Microchip TC682EOA

TC682 Tube Matte Tin (Sn) Active DC to DC switching regulator 5V 3.91mm 10mA 470mW
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Logic FunctionInverting
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Output Current10 mA
Max Output Voltage-4.8 V
Max Power Dissipation470 mW
Max Supply Voltage5.5 V
Min Input Voltage2.4 V
Min Operating Temperature-40 °C
Min Output Voltage-11 V
Min Supply Voltage2.4 V
Nominal Supply Current185 µA
Number of Outputs1
Output ConfigurationNegative
Output Current10 mA
Output Power470 mW
Output TypeFixed
Output Voltage-10 V
Schedule B8542390000
Switching Frequency12 kHz
Synchronous RectifierNo
TopologyCharge Pump
Dimensions
Height1.5 mm
Length5 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Microchip TC682EOA.

Upverter
Datasheet14 pages17 years ago
Microchip
Datasheet14 pages11 years ago
Future Electronics
Datasheet12 pages21 years ago
iiiC
Datasheet14 pages0 years ago

Inventory History

3 month trend:
-1.52%

Alternate Parts

Price @ 1000
$ 2.16
$ 2.01
$ 2.01
Stock
912,333
867,662
867,662
Authorized Distributors
9
7
7
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
10 mA
-
-
Switching Frequency
12 kHz
12 kHz
12 kHz
Min Input Voltage
2.4 V
-
-
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
-11 V
-
-
Max Output Voltage
-4.8 V
-
-
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip TC682EOA.

Related Parts

Descriptions

Descriptions of Microchip TC682EOA provided by its distributors.

TC682 Tube Matte Tin (Sn) Active DC to DC switching regulator 5V 3.91mm 10mA 470mW
TC682 Series CMOS 5.5 V 10 mA Inverting Charge Pump Controller SMT - SOIC-8
CHARGE PUMP, INV VOLT DOUBLER, 8SOIC; Output Type: Adjustable; Input Voltage Min: 2.4V; Input Voltage Max: 5.5V; DC / DC Converter IC Case: SOIC; No. of Pins: 8Pins; Output Current: 10mA; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: -11V; Adjustable Output Voltage Max: -4.8V; Topology: Doubler, Inverting; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: AEC-Q100; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); RoHS Phthalates Compliant: Yes; Base Number: 682; No. of Outputs: 1Outputs; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +85°C; Output Voltage Max: -4.8V; Output Voltage Min: -11V; Primary Input Voltage: 5.5V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Logic FunctionInverting
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Output Current10 mA
Max Output Voltage-4.8 V
Max Power Dissipation470 mW
Max Supply Voltage5.5 V
Min Input Voltage2.4 V
Min Operating Temperature-40 °C
Min Output Voltage-11 V
Min Supply Voltage2.4 V
Nominal Supply Current185 µA
Number of Outputs1
Output ConfigurationNegative
Output Current10 mA
Output Power470 mW
Output TypeFixed
Output Voltage-10 V
Schedule B8542390000
Switching Frequency12 kHz
Synchronous RectifierNo
TopologyCharge Pump
Dimensions
Height1.5 mm
Length5 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Microchip TC682EOA.

Upverter
Datasheet14 pages17 years ago
Microchip
Datasheet14 pages11 years ago
Future Electronics
Datasheet12 pages21 years ago
iiiC
Datasheet14 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements