Microchip TC642EUA

Microchip TC642EUA Fan Controller IC, 8-Pin MSOP | Microchip Technology Inc. TC642EUA
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins8
Technical
Frequency30 Hz
Input Current500 µA
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Input Voltage5.5 V
Nominal Supply Current1 mA
Number of Channels1
Number of Outputs1
Output Current5 mA
Output Voltage4.4 V
PackagingBulk
Schedule B8542390000
Dimensions
Height970 µm
Length3.1 mm
Width3.1 mm

Documents

Download datasheets and manufacturer documentation for Microchip TC642EUA.

element14 APAC
Datasheet28 pages21 years ago
Microchip
Datasheet28 pages11 years ago
Arrow.cn
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.65
$ 2.52
$ 2.52
Stock
46,832
76,538
76,538
Authorized Distributors
8
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Max Output Current
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Number of Outputs
1
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip TC642EUA.

Related Parts

Descriptions

Descriptions of Microchip TC642EUA provided by its distributors.

Microchip TC642EUA Fan Controller IC, 8-Pin MSOP | Microchip Technology Inc. TC642EUA
PWM Fan Motor Speed Controller 8-Pin MSOP - Rail/Tube
MICROCHIP TC642EUA IC, PWM, FAN SPEED CNTRL, 8-MSOP
Fan Manager, 3.0 to 5.5V, MSOP-8, RoHS
Microchip SCT
PWM FAN SPEED CONTROLLER WITH FANSENSE
Controllers - PWM Fan w/Fault Dtct
IC, PWM, FAN SPEED CNTRL, 8-MSOP; Motor Type: PWM; No. of Outputs: 1Outputs; Output Current: 5mA; Output Voltage: 4.4V; Driver Case Style: MSOP; No. of Pins: 8Pins; Supply Voltage Min: 3V; Supply Voltage Max: 5.5V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Base Number: 642; Frequency: 30Hz; Input Current: 500µA; Operating Temperature Range: -40°C to +85°C; Supply Voltage Range: 3V to 5.5V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins8
Technical
Frequency30 Hz
Input Current500 µA
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Input Voltage5.5 V
Nominal Supply Current1 mA
Number of Channels1
Number of Outputs1
Output Current5 mA
Output Voltage4.4 V
PackagingBulk
Schedule B8542390000
Dimensions
Height970 µm
Length3.1 mm
Width3.1 mm

Documents

Download datasheets and manufacturer documentation for Microchip TC642EUA.

element14 APAC
Datasheet28 pages21 years ago
Microchip
Datasheet28 pages11 years ago
Arrow.cn
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements