📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Microchip TC623CEPA

Dual Trip Point Switch/Digital Sensor, 3Cel, Rectangular, 8 Pin, Through Hole Mount
$ 1.788
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC623CEPA.

Microchip

Datasheet12 pages19 years ago
Datasheet12 pages12 years ago

Mouser

Inventory History

3 month trend:
-2.33%

CAD Models

Download Microchip TC623CEPA symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.788
$ 1.54
Stock
72,053
39,421
Authorized Distributors
6
6
Case/Package
PDIP
PDIP
Number of Pins
8
8
Mount
Through Hole
Through Hole
Min Operating Temperature
-40 °C
0 °C
Max Operating Temperature
85 °C
70 °C
Resolution
-
-
Accuracy
-
-
Interface
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
4.5 V
4.5 V

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 4 years ago)

Related Parts

MicrochipTC624EPA
Ic, temperature Sensor, dip,8Pin, plastic Rohs Compliant: Yes |Microchip TC624EPA
MicrochipTC623CCPA
Dual Trip Point Switch/Digital Sensor, 3Cel, Rectangular, 8 Pin, Through Hole Mount
MicrochipTC624CPA
Single Trip Point Switch/Digital Sensor, 5Cel, Rectangular, 8 Pin, Through Hole Mount

Descriptions

Descriptions of Microchip TC623CEPA provided by its distributors.

Dual Trip Point Switch/Digital Sensor, 3Cel, Rectangular, 8 Pin, Through Hole Mount
Ic, temperature Sensor, dip,8Pin, plastic Rohs Compliant: Yes |Microchip TC623CEPA
Temp Sensor Analog 8-Pin PDIP Tube
THERMOSTAT PROG ACTIVE HIGH 8DIP Thermostat Programmable Active High Push-Pull 8-PDIP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • MICROCIHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.