Microchip TC4427COA713

Cut Tape (CT) TC4427 Low-Side 2003 gate driver 19ns 0C~150C TJ 1.5A 1.5A 470mW
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Core ArchitecturePIC
Data Bus Width8 b
Fall Time19 ns
InterfaceI2C, SPI, USART
Max Frequency20 MHz
Max Operating Temperature70 °C
Max Output Current1.5 A
Max Power Dissipation470 mW
Max Supply Current4.5 mA
Max Supply Voltage18 V
Memory TypeFLASH
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Nominal Supply Current4.5 mA
Number of Drivers2
Number of Outputs2
Number of Programmable I/O22
Number of Timers/Counters3
PackagingCut Tape
Power Dissipation470 mW
Propagation Delay50 ns
RAM Size368 B
Rise Time19 ns
Schedule B8542390000
Turn-On Delay Time50 ns
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip TC4427COA713.

Electro Sonic
Datasheet20 pages18 years ago
Microchip
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet20 pages11 years ago
DigiKey
Datasheet20 pages19 years ago
iiiC
Datasheet20 pages0 years ago

Inventory History

3 month trend:
-1.68%

Alternate Parts

Price @ 1000
$ 0.96
$ 1.04
$ 1.04
Stock
478,314
808,791
808,791
Authorized Distributors
10
14
14
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Channel Type
-
-
-
Number of Drivers
2
2
2
Max Output Current
1.5 A
1.5 A
1.5 A
Rise Time
19 ns
35 ns
35 ns
Fall Time
19 ns
35 ns
35 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
18 V
Max Power Dissipation
470 mW
470 mW
470 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip TC4427COA713.

Related Parts

Descriptions

Descriptions of Microchip TC4427COA713 provided by its distributors.

Cut Tape (CT) TC4427 Low-Side 2003 gate driver 19ns 0C~150C TJ 1.5A 1.5A 470mW
TC4427 Series 1.5 A 18 V Dual Low Side Non Inverting MOSFET Driver - SOIC-8
1.5A Dual MOSFET Drvr8 SOIC 3.90mm(.150in) T/R | Microchip Technology Inc. TC4427COA713
Gate Driver IC, Low-Side, SOIC-8, TC4427COA713
IC, MOSFET DRVR; Device Type:MOSFET Driver; Peak Output Current:1.5A; Supply Voltage Min:4.5V; Supply Voltage Max:18V; Driver Case Style:SOIC; No. of Pins:8; Input Delay:20ns; Output Delay:40ns; Operating Temperature Min:0°C
Ic, Mosfet Driver; No. Of Channels:2Channels; Driver Configuration:Low Side; Power Switch Type:Mosfet; No. Of Pins:8Pins; Ic Case/Package:Soic; Input Type:Non-Inverting; Source Current:1.5A; Sink Current:1.5A; Input Delay:20Ns Rohs Compliant: Yes |Microchip TC4427COA713

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Core ArchitecturePIC
Data Bus Width8 b
Fall Time19 ns
InterfaceI2C, SPI, USART
Max Frequency20 MHz
Max Operating Temperature70 °C
Max Output Current1.5 A
Max Power Dissipation470 mW
Max Supply Current4.5 mA
Max Supply Voltage18 V
Memory TypeFLASH
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Nominal Supply Current4.5 mA
Number of Drivers2
Number of Outputs2
Number of Programmable I/O22
Number of Timers/Counters3
PackagingCut Tape
Power Dissipation470 mW
Propagation Delay50 ns
RAM Size368 B
Rise Time19 ns
Schedule B8542390000
Turn-On Delay Time50 ns
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip TC4427COA713.

Electro Sonic
Datasheet20 pages18 years ago
Microchip
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet20 pages11 years ago
DigiKey
Datasheet20 pages19 years ago
iiiC
Datasheet20 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements