Microchip TC4427ACPA

TC4427 Series 1.5 A 18 Vmax 7 Ohm Dual Non Inverting MOSFET Driver - PDIP-8
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins8
Technical
Fall Time35 ns
Input Bias Current10 µA
Max Operating Temperature70 °C
Max Output Current1.5 A
Max Power Dissipation730 mW
Max Supply Current2 mA
Max Supply Voltage18 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Nominal Supply Current4.5 mA
Number of Drivers2
Number of Outputs2
PackagingBulk
Power Dissipation730 mW
Propagation Delay35 ns
Resistance12 Ω
Rise Time35 ns
Schedule B8542390000
Turn-On Delay Time35 ns
Dimensions
Height4.06 mm
Length10.16 mm
Width6.6 mm

Documents

Download datasheets and manufacturer documentation for Microchip TC4427ACPA.

Electro Sonic
Datasheet18 pages18 years ago
Augswan
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
Datasheet20 pages11 years ago
Microchip
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-28.00%

Alternate Parts

Price @ 1000
$ 1.35
$ 1.35
$ 1.35
Stock
264,533
413,125
413,125
Authorized Distributors
11
13
13
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Max Output Current
1.5 A
1.5 A
1.5 A
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
17.975 V
17.975 V
Number of Outputs
2
2
2

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip TC4427ACPA.

Related Parts

Descriptions

Descriptions of Microchip TC4427ACPA provided by its distributors.

TC4427 Series 1.5 A 18 Vmax 7 Ohm Dual Non Inverting MOSFET Driver - PDIP-8
MOSFET DRVR 1.5A 2-OUT Lo Side Non-Inv 8-Pin PDIP Tube - Rail/Tube
Tube TC4427A Low-Side 2006 gate driver 35ns 0C~150C TJ 1.5A 1.5A 730mW
Power MOSFET Driver Low Side, 1.5A, 18V, PDIP-8, RoHS
Microchip SCT
Low-Side Gate Driver IC Non-Inverting 8-PDIP
1.5A Dual MOSFET Drvr, td Match
TC4427ACPA, Dual MOSFET Power Driver 1.5A,4.5 to 18V, Non-Inverting,8-Pin PDIP | Microchip Technology Inc. TC4427ACPA
MOSFET DRIVER, DUAL, LOW SIDE, DIP-8; Driver Configuration: Low Side; Peak Output Current: 1.5A; Supply Voltage Min: 4.5V; Supply Voltage Max: 18V; Driver Case Style: DIP; No. of Pins: 8Pins; Input Delay: 30ns; Output Delay: 30n
IC MOSFET DVR 1.5A DUAL HS 8-DIP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC4427ACPA.

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins8
Technical
Fall Time35 ns
Input Bias Current10 µA
Max Operating Temperature70 °C
Max Output Current1.5 A
Max Power Dissipation730 mW
Max Supply Current2 mA
Max Supply Voltage18 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Nominal Supply Current4.5 mA
Number of Drivers2
Number of Outputs2
PackagingBulk
Power Dissipation730 mW
Propagation Delay35 ns
Resistance12 Ω
Rise Time35 ns
Schedule B8542390000
Turn-On Delay Time35 ns
Dimensions
Height4.06 mm
Length10.16 mm
Width6.6 mm

Documents

Download datasheets and manufacturer documentation for Microchip TC4427ACPA.

Electro Sonic
Datasheet18 pages18 years ago
Augswan
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
Datasheet20 pages11 years ago
Microchip
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements