Microchip TC2185-2.8VCTTR

TC2185 Series 150 mA 2.8 V CMOS LDO w/ Shutdown and VREF Bypass - SOT-23-5
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-5
MountSurface Mount
Number of Pins5
Technical
Accuracy0.4 %
Dropout Voltage140 mV
Input Bias Current55 µA
Max Input Voltage6 V
Max Operating Temperature125 °C
Max Output Current150 mA
Max Power Dissipation318 mW
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Output Voltage2.8 V
Number of Outputs1
Number of Regulators1
Output Current150 mA
Output TypeFixed
Output Voltage2.8 V
Output Voltage Accuracy0.4 %
PackagingTape and Reel
PolarityPositive
Power Dissipation318 mW
Quiescent Current55 µA

Documents

Download datasheets and manufacturer documentation for Microchip TC2185-2.8VCTTR.

Microchip
Datasheet20 pages17 years ago
Datasheet0 pages0 years ago
Electro Sonic
Datasheet20 pages11 years ago
Augswan
Datasheet24 pages9 years ago
iiiC
Datasheet12 pages14 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.988
$ 0.988
$ 0.988
Stock
2,439,751
770,101
770,101
Authorized Distributors
9
6
6
Case/Package
SOT-23-5
SOT-23-5
SOT-23-5
Number of Pins
5
5
5
Number of Outputs
1
1
1
Max Output Current
150 mA
150 mA
150 mA
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
6 V
6 V
6 V
Min Output Voltage
2.8 V
-
-
Max Output Voltage
-
-
-
Accuracy
0.4 %
0.4 %
0.4 %
Dropout Voltage
140 mV
140 mV
140 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip TC2185-2.8VCTTR.

Related Parts

Descriptions

Descriptions of Microchip TC2185-2.8VCTTR provided by its distributors.

TC2185 Series 150 mA 2.8 V CMOS LDO w/ Shutdown and VREF Bypass - SOT-23-5
LDO Regulator Pos 2.8V 0.15A 5-Pin SOT-23A T/R - Tape and Reel
IC REG LINEAR 2.8V 150MA SOT23-5
150mA LDO with Shutdown & V REF BYPASS TC1185 upgrade
TC2185 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 140mV 150mA 318mW -40C~125C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageSOT-23-5
MountSurface Mount
Number of Pins5
Technical
Accuracy0.4 %
Dropout Voltage140 mV
Input Bias Current55 µA
Max Input Voltage6 V
Max Operating Temperature125 °C
Max Output Current150 mA
Max Power Dissipation318 mW
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Output Voltage2.8 V
Number of Outputs1
Number of Regulators1
Output Current150 mA
Output TypeFixed
Output Voltage2.8 V
Output Voltage Accuracy0.4 %
PackagingTape and Reel
PolarityPositive
Power Dissipation318 mW
Quiescent Current55 µA

Documents

Download datasheets and manufacturer documentation for Microchip TC2185-2.8VCTTR.

Microchip
Datasheet20 pages17 years ago
Datasheet0 pages0 years ago
Electro Sonic
Datasheet20 pages11 years ago
Augswan
Datasheet24 pages9 years ago
iiiC
Datasheet12 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements