Microchip TC2055-2.7VCTTR

LDO Regulator Pos 2.7V 0.1A 5-Pin SOT-23A T/R - Tape and Reel
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-5
MountSurface Mount
Number of Pins5
Technical
Accuracy2 %
Dropout Voltage90 mV
Max Input Voltage6 V
Max Operating Temperature125 °C
Max Output Current100 mA
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Number of Outputs1
Number of Regulators1
Output Current100 mA
Output TypeFixed
Output Voltage2.7 V
Output Voltage Accuracy2 %
PackagingTape and Reel
PolarityPositive
Quiescent Current55 µA

Documents

Download datasheets and manufacturer documentation for Microchip TC2055-2.7VCTTR.

SHENGYU ELECTRONICS
Datasheet22 pages14 years ago
DigiKey
Datasheet18 pages17 years ago
Microchip
Datasheet0 pages0 years ago

Alternate Parts

Price @ 1000
$ 0.936
$ 0.936
$ 0.936
Stock
122,819
246,352
246,352
Authorized Distributors
6
7
7
Case/Package
SOT-23-5
SOT-23-5
SOT-23-5
Number of Pins
5
5
5
Number of Outputs
1
1
1
Max Output Current
100 mA
-
-
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
6 V
6 V
6 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Accuracy
2 %
2 %
2 %
Dropout Voltage
90 mV
90 mV
90 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip TC2055-2.7VCTTR.

Related Parts

Descriptions

Descriptions of Microchip TC2055-2.7VCTTR provided by its distributors.

LDO Regulator Pos 2.7V 0.1A 5-Pin SOT-23A T/R - Tape and Reel
IC REG LINEAR 2.7V 100MA SOT23-5
100mA LDO with Shutdown & /Error output TC1055 upgrade

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageSOT-23-5
MountSurface Mount
Number of Pins5
Technical
Accuracy2 %
Dropout Voltage90 mV
Max Input Voltage6 V
Max Operating Temperature125 °C
Max Output Current100 mA
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Number of Outputs1
Number of Regulators1
Output Current100 mA
Output TypeFixed
Output Voltage2.7 V
Output Voltage Accuracy2 %
PackagingTape and Reel
PolarityPositive
Quiescent Current55 µA

Documents

Download datasheets and manufacturer documentation for Microchip TC2055-2.7VCTTR.

SHENGYU ELECTRONICS
Datasheet22 pages14 years ago
DigiKey
Datasheet18 pages17 years ago
Microchip
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements