Microchip TC1304-ZA0EUN

Pwm/Ldo Combo/Sequencer 10 Msop 3X3Mm Tube Rohs Compliant: Yes |Microchip TC1304-ZA0EUN

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins10
Technical
Current - Output 1500 mA
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Channels2
Number of Outputs2
Output Current500 mA
Switching Frequency2 MHz
Voltage - Output 23.3 V
Dimensions
Height850 µm
Length3 mm

Documents

Download datasheets and manufacturer documentation for Microchip TC1304-ZA0EUN.

Electro Sonic
Datasheet38 pages15 years ago
Augswan
Datasheet24 pages9 years ago
DigiKey
Datasheet36 pages18 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.389
$ 3.77
$ 3.77
Stock
47,166
56,557
56,557
Authorized Distributors
8
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
10
10
10
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Microchip TC1304-ZA0EUN.

Related Parts

Descriptions

Descriptions of Microchip TC1304-ZA0EUN provided by its distributors.

Pwm/Ldo Combo/Sequencer 10 Msop 3X3Mm Tube Rohs Compliant: Yes |Microchip TC1304-ZA0EUN
Voltage Regulators, LDO, PWM/LDO combo/seq | Microchip Technology Inc. TC1304-ZA0EUN
Synchronous Buck Regulator Automotive 10-Pin MSOP Tube
500 MA BUCK REGULATOR +300MA LDO

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC1304ZA0EUN

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins10
Technical
Current - Output 1500 mA
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Channels2
Number of Outputs2
Output Current500 mA
Switching Frequency2 MHz
Voltage - Output 23.3 V
Dimensions
Height850 µm
Length3 mm

Documents

Download datasheets and manufacturer documentation for Microchip TC1304-ZA0EUN.

Electro Sonic
Datasheet38 pages15 years ago
Augswan
Datasheet24 pages9 years ago
DigiKey
Datasheet36 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements