📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Microchip TC1302A-DTVMFTR

DUALCMOSLDO300MA&150MAWSHUTDOWN, Voltagedetect, Bypass&independentdelayedreset
$ 1.066
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC1302A-DTVMFTR.

Microchip

Datasheet26 pages20 years ago
Datasheet26 pages12 years ago

SHENGYU ELECTRONICS

CAD Models

Download Microchip TC1302A-DTVMFTR symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.066
$ 0.562
Stock
73,472
78,054
Authorized Distributors
6
6
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
6 V
6 V
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
2
2
Output Voltage
1.65 V
1.65 V
Output Current
150 mA
150 mA
Dropout Voltage
104 mV
104 mV
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Projected EOL Date2034-10-03
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2003-10-03
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Active Lead Free Positive 2008 Linear Voltage Regulator IC -40C~125C 300mA 150mA 3mm 104mV
MicrochipTC1302B-DTVMF
Combi ICs - Supervisor and Regulator Dual CMOS LDO 300mA & 150mA
Combi ICs - Supervisor and Regulator Dual CMOS LDO 300mA & 150mA

Descriptions

Descriptions of Microchip TC1302A-DTVMFTR provided by its distributors.

DUALCMOSLDO300MA&150MAWSHUTDOWN, VOLTAGEDETECT, BYPASS&INDEPENDENTDELAYEDRESET
Combi ICs - Supervisor and Regulator Dual CMOS LDO 300mA & 150mA
Fixed Positive LDO Regulator, 2 Output, 3V1, 1.65V2, CMOS, PDSO8
Dual LDO without Microcontroller Reset Function
LDO Regulator Pos 3V1.65V 0.3A/0.15A 8-Pin DFN EP T/R
Ic, volt Regulator, fixed,+1.65V & +3V, cmos, llcc,8Pin, plastic Rohs Compliant: Yes |Microchip TC1302A-DTVMFTR
TC1302A Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 104mV 3mm 300mA 150mA -40C~125C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • MICROCIHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.