Microchip TC1262-2.8VAB

LDO Regulator Pos 2.8V 0.5A 3-Pin(3+Tab) TO-220
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220-3
MountThrough Hole
Number of Pins3
Technical
Accuracy0.5 %
Dropout Voltage350 mV
Input Bias Current80 µA
Max Input Voltage6 V
Max Operating Temperature125 °C
Max Output Current500 mA
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current500 mA
Output TypeFixed
Output Voltage2.8 V
PackagingBulk
PolarityPositive
Quiescent Current80 µA

Documents

Download datasheets and manufacturer documentation for Microchip TC1262-2.8VAB.

Microchip
Datasheet12 pages21 years ago
TME
Datasheet14 pages11 years ago
Electro Sonic
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago

Inventory History

3 month trend:
-1.06%

Alternate Parts

Price @ 1000
$ 0.95
$ 0.859
$ 0.859
Stock
85,557
261,127
261,127
Authorized Distributors
8
12
12
Case/Package
TO-220-3
TO-220-3
TO-220-3
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
500 mA
500 mA
500 mA
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
6 V
6 V
6 V
Min Output Voltage
-
3.3 V
3.3 V
Max Output Voltage
-
3.3825 V
3.3825 V
Accuracy
0.5 %
0.5 %
0.5 %
Dropout Voltage
350 mV
350 mV
350 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip TC1262-2.8VAB.

Related Parts

Descriptions

Descriptions of Microchip TC1262-2.8VAB provided by its distributors.

LDO Regulator Pos 2.8V 0.5A 3-Pin(3+Tab) TO-220
Voltage Regulators, LDO, 500mA Fixed Out Adj | Microchip Technology Inc. TC1262-2.8VAB
IC REG LINEAR 2.8V 500MA TO220-3

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageTO-220-3
MountThrough Hole
Number of Pins3
Technical
Accuracy0.5 %
Dropout Voltage350 mV
Input Bias Current80 µA
Max Input Voltage6 V
Max Operating Temperature125 °C
Max Output Current500 mA
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current500 mA
Output TypeFixed
Output Voltage2.8 V
PackagingBulk
PolarityPositive
Quiescent Current80 µA

Documents

Download datasheets and manufacturer documentation for Microchip TC1262-2.8VAB.

Microchip
Datasheet12 pages21 years ago
TME
Datasheet14 pages11 years ago
Electro Sonic
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements